1.27K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1271-B-M-T5
RES 1.27K OHM 1/10W .1% 0805 SMD - RR1220P-1271-B-M-T5 - Resistors
| Digi-Key Part Number | RR12P1.27KBCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR1220P-1271-B-M-T5 | |||
| Description | RES 1.27K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1271-B-M-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.27K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1271 B M T5 RR1220P1271BMT5 RR12P1 27KBCT ND RR12P127KBCTND RR12P1.27KBCT |
RR1220P-1271-B-M-T5 Specification Sheet
RES 1.27K OHM 1/10W .1% 0805 SMD - RR1220P-1271-B-M-T5 (RR12P1.27KBCT-ND) - Resistors
Related parts 1.27K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1271-B-M-T51.27K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1271-B-M-T5
Order 'res 1.27k ohm 1/10w .1% 0805 smd - RR1220P-1271-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.27KBCT-ND.
12.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1272-B-T5
Order 'res 12.7k ohm 1/10w .1% 0603 smd - RG1608P-1272-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P12.7KBCT-ND.
127K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1273-B-T5
Order 'res 127k ohm 1/10w .1% 0603 smd - RG1608P-1273-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P127KBCT-ND.
127K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1273-B-T5
Order 'res 127k ohm 1/10w .1% 0603 smd - RG1608P-1273-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P127KBDKR-ND.
12.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1272-B-T5
Order 'res 12.7k ohm 1/10w .1% 0603 smd - RG1608P-1272-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P12.7KBDKR-ND.
12.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1272-D-M
Order 'res 12.7k ohm 1/10w .5% 0805 smd - RR1220P-1272-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.7KDCT-ND.
1.27K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1271-D-M
Order 'res 1.27k ohm 1/10w .5% 0805 smd - RR1220P-1271-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.27KDCT-ND.
12.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1272-D-M
Order 'res 12.7k ohm 1/10w .5% 0805 smd - RR1220P-1272-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.7KDDKR-ND.
1.27K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1271-D-M
Order 'res 1.27k ohm 1/10w .5% 0805 smd - RR1220P-1271-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.27KDDKR-ND.
12.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1272-B-T5-11C
Order 'res 12.7k ohm 1/16w .1% 0603 smd - RR0816P-1272-B-T5-11C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P12.7KBCT-ND.
127K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1273-B-T5-11D
Order 'res 127k ohm 1/16w .1% 0603 smd - RR0816P-1273-B-T5-11D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P127KBCT-ND.
1.27K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1271-D-11H
Order 'res 1.27k ohm 1/16w .5% 0603 smd - RR0816P-1271-D-11H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.27KDCT-ND.
12.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1272-D-11C
Order 'res 12.7k ohm 1/16w .5% 0603 smd - RR0816P-1272-D-11C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P12.7KDCT-ND.
1.27K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1271-D-11H
Order 'res 1.27k ohm 1/16w .5% 0603 smd - RR0816P-1271-D-11H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.27KDDKR-ND.
12.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1272-D-11C
Order 'res 12.7k ohm 1/16w .5% 0603 smd - RR0816P-1272-D-11C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P12.7KDDKR-ND.
Options for 1.27K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1271-B-M-T5
Send this link via E-Mail
Help With This Screen
