RES 127 OHM 1/10W .1% 0805 SMD - RR1220P-1270-B-M-T5 - Resistors
127 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1270-B-M-T5
| Digi-Key Part Number | RR12P127BCT-ND |
10 50 200 1000 |
.57800 .31080 .17850 .12180 |
Extended Price
5.78 15.54 35.70 121.80 |
| Manufacturer Part Number | RR1220P-1270-B-M-T5 | |||
| Description | RES 127 OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | 1680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 127 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1270-B-M-T5
| Technical/Catalog Information | RR1220P-1270-B-M-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 127 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RR1220P 1270 B M T5 RR1220P1270BMT5 RR12P127BCT ND RR12P127BCTND RR12P127BCT |
RR1220P-1270-B-M-T5 Specification Sheet
RES 127 OHM 1/10W .1% 0805 SMD - RR1220P-1270-B-M-T5 (RR12P127BCT-ND) - Resistors
Related parts 127 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1270-B-M-T5RES 127 OHM 1/10W .5% 0805 SMD - RR1220P-1270-D-M
Order 'res 127 ohm 1/10w .5% 0805 smd - RR1220P-1270-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P127DCT-ND.
RES 127 OHM 1/10W .5% 0805 SMD - RR1220P-1270-D-M
Order 'res 127 ohm 1/10w .5% 0805 smd - RR1220P-1270-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P127DTR-ND.
RES 127 OHM 1/10W .5% 0805 SMD - RR1220P-1270-D-M
Order 'res 127 ohm 1/10w .5% 0805 smd - RR1220P-1270-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P127DDKR-ND.
RES 127 OHM 1/10W .1% 0805 SMD - RR1220P-1270-B-M-T5
Order 'res 127 ohm 1/10w .1% 0805 smd - RR1220P-1270-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P127BCT-ND.
RES 127 OHM 1/10W .1% 0805 SMD - RR1220P-1270-B-M-T5
Order 'res 127 ohm 1/10w .1% 0805 smd - RR1220P-1270-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P127BTR-ND.
RES 127 OHM 1/10W .05% 0603 SMD - RG1608N-1270-W-T1
Order 'res 127 ohm 1/10w .05% 0603 smd - RG1608N-1270-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1270-W-T1-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P10.0KDTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100KDTR-ND.
Options for 127 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1270-B-M-T5
Send this link via E-Mail
Help With This Screen
