12.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1242-B-M-T5
RES 12.4K OHM 1/10W .1% 0805 SMD - RR1220P-1242-B-M-T5 - Resistors
| Digi-Key Part Number | RR12P12.4KBCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR1220P-1242-B-M-T5 | |||
| Description | RES 12.4K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1242-B-M-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.4K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1242 B M T5 RR1220P1242BMT5 RR12P12 4KBCT ND RR12P124KBCTND RR12P12.4KBCT |
RR1220P-1242-B-M-T5 Specification Sheet
RES 12.4K OHM 1/10W .1% 0805 SMD - RR1220P-1242-B-M-T5 (RR12P12.4KBCT-ND) - Resistors
Related parts 12.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1242-B-M-T512.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1242-B-M-T5
Order 'res 12.4k ohm 1/10w .1% 0805 smd - RR1220P-1242-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.4KBCT-ND.
12.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1242-B-T5
Order 'res 12.4k ohm 1/10w .1% 0603 smd - RG1608P-1242-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P12.4KBCT-ND.
124K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1243-B-T5
Order 'res 124k ohm 1/10w .1% 0603 smd - RG1608P-1243-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P124KBCT-ND.
1.24K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1241-B-T5
Order 'res 1.24k ohm 1/10w .1% 0603 smd - RG1608P-1241-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P1.24KBCT-ND.
1.24K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1241-B-T5
Order 'res 1.24k ohm 1/10w .1% 0603 smd - RG1608P-1241-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P1.24KBDKR-ND.
124K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1243-B-T5
Order 'res 124k ohm 1/10w .1% 0603 smd - RG1608P-1243-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P124KBDKR-ND.
12.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1242-B-T5
Order 'res 12.4k ohm 1/10w .1% 0603 smd - RG1608P-1242-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P12.4KBDKR-ND.
124K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1243-B-M-T5
Order 'res 124k ohm 1/10w .1% 0805 smd - RR1220P-1243-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P124KBCT-ND.
1.24K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1241-B-M-T5
Order 'res 1.24k ohm 1/10w .1% 0805 smd - RR1220P-1241-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.24KBCT-ND.
12.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1242-D-M
Order 'res 12.4k ohm 1/10w .5% 0805 smd - RR1220P-1242-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.4KDCT-ND.
12.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1242-D-M
Order 'res 12.4k ohm 1/10w .5% 0805 smd - RR1220P-1242-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.4KDDKR-ND.
124K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-1243-B-T5
Order 'res 124k ohm 1/8w .1% 0805 smd - RG2012P-1243-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P124KBCT-ND.
124K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-1243-B-T5
Order 'res 124k ohm 1/8w .1% 0805 smd - RG2012P-1243-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P124KBDKR-ND.
12.4K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1242-B-T5-10C
Order 'res 12.4k ohm 1/16w .1% 0603 smd - RR0816P-1242-B-T5-10C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P12.4KBCT-ND.
1.24K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1241-B-T5-10H
Order 'res 1.24k ohm 1/16w .1% 0603 smd - RR0816P-1241-B-T5-10H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.24KBCT-ND.
Options for 12.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1242-B-M-T5
Send this link via E-Mail
Help With This Screen
