RES 124 OHM 1/10W .5% 0805 SMD - RR1220P-1240-D-M - Resistors
124 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1240-D-M
| Digi-Key Part Number | RR12P124DCT-ND |
10 50 200 1000 |
.09000 .04820 .02765 .01888 |
Extended Price
0.90 2.41 5.53 18.88 |
| Manufacturer Part Number | RR1220P-1240-D-M | |||
| Description | RES 124 OHM 1/10W .5% 0805 SMD | |||
| Quantity Available | 3380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1240-D-M |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 124 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1240 D M RR1220P1240DM RR12P124DCT ND RR12P124DCTND RR12P124DCT |
RR1220P-1240-D-M Specification Sheet
RES 124 OHM 1/10W .5% 0805 SMD - RR1220P-1240-D-M (RR12P124DCT-ND) - Resistors
Related parts 124 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1240-D-MRES 124 OHM 1/10W .5% 0805 SMD - RR1220P-1240-D-M
Order 'res 124 ohm 1/10w .5% 0805 smd - RR1220P-1240-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P124DCT-ND.
RES 124 OHM 1/10W .5% 0805 SMD - RR1220P-1240-D-M
Order 'res 124 ohm 1/10w .5% 0805 smd - RR1220P-1240-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P124DTR-ND.
RES 124 OHM 1/10W .5% 0805 SMD - RR1220P-1240-D-M
Order 'res 124 ohm 1/10w .5% 0805 smd - RR1220P-1240-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P124DDKR-ND.
RES 12.4 OHM 1/10W .5% 0805 SMD - RR1220Q-12R4-D-M
Order 'res 12.4 ohm 1/10w .5% 0805 smd - RR1220Q-12R4-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q12.4DCT-ND.
RES 12.4 OHM 1/10W .5% 0805 SMD - RR1220Q-12R4-D-M
Order 'res 12.4 ohm 1/10w .5% 0805 smd - RR1220Q-12R4-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12Q12.4DTR-ND.
RES 12.4 OHM 1/10W .5% 0805 SMD - RR1220Q-12R4-D-M
Order 'res 12.4 ohm 1/10w .5% 0805 smd - RR1220Q-12R4-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q12.4DDKR-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120KDCT-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120KDDKR-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P120KDTR-ND.
RES 124 OHM 1/10W .05% 0603 SMD - RG1608N-1240-W-T1
Order 'res 124 ohm 1/10w .05% 0603 smd - RG1608N-1240-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1240-W-T1-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
Options for 124 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1240-D-M
Send this link via E-Mail
Help With This Screen
