Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 10UF 35V 10% SMD - T496X106K035AS - Capacitors

Digi-Key Part Number 399-1733-1-ND
Price Break
1
10
100
Unit Price
7.00000
6.09000
5.32000
Extended Price
7.00
60.90
532.00
Manufacturer Part NumberT496X106K035AS
DescriptionCAPACITOR TANT 10UF 35V 10% SMD
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationT496X106K035AS
VendorKemet
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name7343-43
Capacitance10.000 µF [Typ]
Capacitance Tolerance±10%
Voltage35.000 VDC [Max]
Equivalent Series Resistance (ESR)1.000 Ohms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height4.300 mm [Max]
PackagingCut Tape
Length7.300 mm [Typ]
Width4.300 mm [Typ]
Dissipation Factor6.00 % [Max]
Leakage Current3.500 µA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeX
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
F2.400 mm [Typ]
H4.300 mm [Max]
H4.000 mm [Typ]
L7.300 mm [Typ]
S1.300 mm [Typ]
W4.300 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T496X106K035AS
T496X106K035AS
399 1733 1 ND
39917331ND
399-1733-1

T496X106K035AS Specification Sheet

Image of CAPACITOR TANT 10UF 35V 10% SMD - T496X106K035AS

CAPACITOR TANT 10UF 35V 10% SMD - T496X106K035AS (399-1733-1-ND) - Capacitors

Related parts Capacitors:
CAPACITOR TANT 10UF 35V 10% SMD - T496X106K035AS
 Order 'capacitor tant 10uf 35v 10% smd - T496X106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1733-1-ND.
CAPACITOR TANT 10UF 35V 10% SMD - T496X106K035AS
 Order 'capacitor tant 10uf 35v 10% smd - T496X106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1733-2-ND.
CAPACITOR TANT 10UF 35V 10% SMD - T496X106K035AS
 Order 'capacitor tant 10uf 35v 10% smd - T496X106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1733-6-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AS
 Order 'capacitor tant .10uf 35v 10% smd - T491A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1643-1-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AS
 Order 'capacitor tant .10uf 35v 10% smd - T491A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1643-2-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AS
 Order 'capacitor tant 1.0uf 35v 10% smd - T491B105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1646-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AS
 Order 'capacitor tant 1.0uf 35v 10% smd - T491B105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1646-2-ND.
CAPACITOR TANT 10UF 35V 10% SMD - T491D106K035AS
 Order 'capacitor tant 10uf 35v 10% smd - T491D106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1654-1-ND.
CAPACITOR TANT 10UF 35V 10% SMD - T491D106K035AS
 Order 'capacitor tant 10uf 35v 10% smd - T491D106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1654-2-ND.
CAPACITOR TANT 10UF 35V 10% SMD - T491D106K035AS
 Order 'capacitor tant 10uf 35v 10% smd - T491D106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1654-6-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T496B105K035AS
 Order 'capacitor tant 1.0uf 35v 10% smd - T496B105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1725-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T496B105K035AS
 Order 'capacitor tant 1.0uf 35v 10% smd - T496B105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1725-2-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
 Order 'capacitor tant .10uf 35v 10% smd - T491A104K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3676-1-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
 Order 'capacitor tant .10uf 35v 10% smd - T491A104K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3676-2-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AT
 Order 'capacitor tant 1.0uf 35v 10% smd - T491B105K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3702-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 10UF 35V 10% SMD - T491D106K035AT Next: CAPACITOR TANT 10UF 35V 10% SMD - T496X106K035AS