Keywords:





RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D - Resistors

120K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-124-D

Digi-Key Part Number RR12P120KDCT-ND
Price Break
10
50
200
1000
Unit Price
.09000
.04820
.02765
.01888
Extended Price
0.90
2.41
5.53
18.88
Manufacturer Part NumberRR1220P-124-D
DescriptionRES 120K OHM 1/10W .5% 0805 SMD
Quantity Available 3640
All prices are in USD

Purchase 120K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-124-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 120K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-124-D
Technical/Catalog InformationRR1220P-124-D
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms120K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR1220P 124 D
RR1220P124D
RR12P120KDCT ND
RR12P120KDCTND
RR12P120KDCT

RR1220P-124-D Specification Sheet

Image of RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D

RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D (RR12P120KDCT-ND) - Resistors

Related parts 120K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-124-D
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
 Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120KDCT-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
 Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120KDDKR-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
 Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P120KDTR-ND.
RES 12.0K OHM 1/10W .5% 0805 SMD - RR1220P-123-D
 Order 'res 12.0k ohm 1/10w .5% 0805 smd - RR1220P-123-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.0KDCT-ND.
RES 12.0K OHM 1/10W .5% 0805 SMD - RR1220P-123-D
 Order 'res 12.0k ohm 1/10w .5% 0805 smd - RR1220P-123-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.0KDDKR-ND.
RES 12.0K OHM 1/10W .5% 0805 SMD - RR1220P-123-D
 Order 'res 12.0k ohm 1/10w .5% 0805 smd - RR1220P-123-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P12.0KDTR-ND.
RES 1.2K OHM 1/10W .5% 0805 SMD - RR1220P-122-D
 Order 'res 1.2k ohm 1/10w .5% 0805 smd - RR1220P-122-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.2KDCT-ND.
RES 1.2K OHM 1/10W .5% 0805 SMD - RR1220P-122-D
 Order 'res 1.2k ohm 1/10w .5% 0805 smd - RR1220P-122-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.2KDDKR-ND.
RES 1.2K OHM 1/10W .5% 0805 SMD - RR1220P-122-D
 Order 'res 1.2k ohm 1/10w .5% 0805 smd - RR1220P-122-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.2KDTR-ND.
RES 120K OHM 1/10W 5% 0603 SMD - RMCF 1/16 120K 5% R
 Order 'res 120k ohm 1/10w 5% 0603 smd - RMCF 1/16 120K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16120KJR-ND.
RES 120K OHM 1/10W 5% 0603 SMD - 9C06031A1203JLHFT
 Order 'res 120k ohm 1/10w 5% 0603 smd - 9C06031A1203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120KGCT-ND.
RES 120K OHM 1/10W 5% 0603 SMD - 9C06031A1203JLHFT
 Order 'res 120k ohm 1/10w 5% 0603 smd - 9C06031A1203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120KGDKR-ND.
RES 120K OHM 1/10W 5% 0603 SMD - RC0603JR-07120KL
 Order 'res 120k ohm 1/10w 5% 0603 smd - RC0603JR-07120KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120KGRCT-ND.
RES 120K OHM 1/10W 5% 0603 SMD - RC0603JR-07120KL
 Order 'res 120k ohm 1/10w 5% 0603 smd - RC0603JR-07120KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120KGRDKR-ND.
RES 120K OHM 1/10W 5% 0603 SMD - RC0603JR-07120KL
 Order 'res 120k ohm 1/10w 5% 0603 smd - RC0603JR-07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120KGRTR-ND.

Options for 120K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-124-D
Send this link via E-Mail
Help With This Screen

RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 120K OHM 1/10W .5% 0603 SMD - RT0603DRD07120KL Next: RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D