RES 12.0K OHM 1/10W .1% 0805 SMD - RR1220P-123-B-T5 - Resistors
12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-123-B-T5
| Digi-Key Part Number | RR12P12.0KBCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR1220P-123-B-T5 | |||
| Description | RES 12.0K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-123-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 123 B T5 RR1220P123BT5 RR12P12 0KBCT ND RR12P120KBCTND RR12P12.0KBCT |
RR1220P-123-B-T5 Specification Sheet
RES 12.0K OHM 1/10W .1% 0805 SMD - RR1220P-123-B-T5 (RR12P12.0KBCT-ND) - Resistors
Related parts 12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-123-B-T5RES 12.0K OHM 1/10W .5% 0805 SMD - RR1220P-123-D
Order 'res 12.0k ohm 1/10w .5% 0805 smd - RR1220P-123-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.0KDCT-ND.
RES 12.0K OHM 1/10W .5% 0805 SMD - RR1220P-123-D
Order 'res 12.0k ohm 1/10w .5% 0805 smd - RR1220P-123-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.0KDDKR-ND.
RES 12.0K OHM 1/10W .5% 0805 SMD - RR1220P-123-D
Order 'res 12.0k ohm 1/10w .5% 0805 smd - RR1220P-123-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P12.0KDTR-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120KDCT-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120KDDKR-ND.
RES 120K OHM 1/10W .5% 0805 SMD - RR1220P-124-D
Order 'res 120k ohm 1/10w .5% 0805 smd - RR1220P-124-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P120KDTR-ND.
RES 1.2K OHM 1/10W .5% 0805 SMD - RR1220P-122-D
Order 'res 1.2k ohm 1/10w .5% 0805 smd - RR1220P-122-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.2KDCT-ND.
RES 1.2K OHM 1/10W .5% 0805 SMD - RR1220P-122-D
Order 'res 1.2k ohm 1/10w .5% 0805 smd - RR1220P-122-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.2KDDKR-ND.
RES 1.2K OHM 1/10W .5% 0805 SMD - RR1220P-122-D
Order 'res 1.2k ohm 1/10w .5% 0805 smd - RR1220P-122-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.2KDTR-ND.
RES 12.0K OHM 1/10W .1% 0805 SMD - RR1220P-123-B-T5
Order 'res 12.0k ohm 1/10w .1% 0805 smd - RR1220P-123-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.0KBCT-ND.
RES 12.0K OHM 1/10W .1% 0805 SMD - RR1220P-123-B-T5
Order 'res 12.0k ohm 1/10w .1% 0805 smd - RR1220P-123-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P12.0KBTR-ND.
RES 12K OHM 1/10W .05% 0603 SMD - RG1608P-123-W-T1
Order 'res 12k ohm 1/10w .05% 0603 smd - RG1608P-123-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-123-W-T1-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
Options for 12.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-123-B-T5
Send this link via E-Mail
Help With This Screen
