120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-121-B-T5
RES 120 OHM 1/10W .1% 0805 SMD - RR1220P-121-B-T5 - Resistors
| Digi-Key Part Number | RR12P120BCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR1220P-121-B-T5 | |||
| Description | RES 120 OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-121-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 121 B T5 RR1220P121BT5 RR12P120BCT ND RR12P120BCTND RR12P120BCT |
RR1220P-121-B-T5 Specification Sheet
RES 120 OHM 1/10W .1% 0805 SMD - RR1220P-121-B-T5 (RR12P120BCT-ND) - Resistors
Related parts 120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-121-B-T5120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-121-D
Order 'res 120 ohm 1/10w .5% 0805 smd - RR1220P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120DCT-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-121-D
Order 'res 120 ohm 1/10w .5% 0805 smd - RR1220P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120DDKR-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-121-D
Order 'res 120 ohm 1/10w .5% 0805 smd - RR1220P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P120DTR-ND.
121 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1210-D-M
Order 'res 121 ohm 1/10w .5% 0805 smd - RR1220P-1210-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P121DCT-ND.
121 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1210-D-M
Order 'res 121 ohm 1/10w .5% 0805 smd - RR1220P-1210-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P121DTR-ND.
121 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1210-D-M
Order 'res 121 ohm 1/10w .5% 0805 smd - RR1220P-1210-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P121DDKR-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-121-B-T5
Order 'res 120 ohm 1/10w .1% 0805 smd - RR1220P-121-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P120BCT-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-121-B-T5
Order 'res 120 ohm 1/10w .1% 0805 smd - RR1220P-121-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P120BTR-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-121-W-T1
Order 'res 120 ohm 1/10w .05% 0603 smd - RG1608P-121-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-121-W-T1-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-121-W-T1
Order 'res 120 ohm 1/10w .05% 0603 smd - RG1608V-121-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-121-W-T1-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608N-121-W-T1
Order 'res 120 ohm 1/10w .05% 0603 smd - RG1608N-121-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N120WCT-ND.
120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-121-W-T1
Order 'res 120 ohm 1/10w .05% 0603 smd - RG1608N-121-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N120WTR-ND.
12.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-120-D
Order 'res 12 ohm 1/10w .5% 0805 smd - RR1220Q-120-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q12DCT-ND.
12.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-120-D
Order 'res 12 ohm 1/10w .5% 0805 smd - RR1220Q-120-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q12DDKR-ND.
12.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-120-D
Order 'res 12 ohm 1/10w .5% 0805 smd - RR1220Q-120-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12Q12DTR-ND.
Options for 120 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-121-B-T5
Send this link via E-Mail
Help With This Screen
