RES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D
| Digi-Key Part Number | RR12P1.1KDCT-ND |
10 50 200 1000 |
.09000 .04820 .02765 .01888 |
Extended Price
0.90 2.41 5.53 18.88 |
| Manufacturer Part Number | RR1220P-112-D | |||
| Description | RES 1.1K OHM 1/10W .5% 0805 SMD | |||
| Quantity Available | 5460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-112-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 112 D RR1220P112D RR12P1 1KDCT ND RR12P11KDCTND RR12P1.1KDCT |
RR1220P-112-D Specification Sheet
RES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D (RR12P1.1KDCT-ND)
Related partsRES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D
Order 'res 1.1k ohm 1/10w .5% 0805 smd - RR1220P-112-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.1KDCT-ND.
RES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D
Order 'res 1.1k ohm 1/10w .5% 0805 smd - RR1220P-112-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.1KDDKR-ND.
RES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D
Order 'res 1.1k ohm 1/10w .5% 0805 smd - RR1220P-112-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.1KDTR-ND.
RES 1.1K OHM 1/10W .05% 0603 SMD - RG1608N-112-W-T1
Order 'res 1.1k ohm 1/10w .05% 0603 smd - RG1608N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.1KWCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDDKR-ND.
RES 10.2K OHM 1/10W .5% 0805 SMD - RR1220P-1022-D-M
Order 'res 10.2k ohm 1/10w .5% 0805 smd - RR1220P-1022-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.2KDCT-ND.
RES 102K OHM 1/10W .5% 0805 SMD - RR1220P-1023-D-M
Order 'res 102k ohm 1/10w .5% 0805 smd - RR1220P-1023-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P102KDCT-ND.
RES 10.2K OHM 1/10W .5% 0805 SMD - RR1220P-1022-D-M
Order 'res 10.2k ohm 1/10w .5% 0805 smd - RR1220P-1022-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.2KDDKR-ND.
RES 10.5K OHM 1/10W .5% 0805 SMD - RR1220P-1052-D-M
Order 'res 10.5k ohm 1/10w .5% 0805 smd - RR1220P-1052-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.5KDCT-ND.
RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M
Order 'res 105k ohm 1/10w .5% 0805 smd - RR1220P-1053-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P105KDCT-ND.
Options for
Send this link via E-Mail
Help With This Screen
