RES 1.15K OHM 1/10W .1% 0805 SMD - RR1220P-1151-B-M-T5 - Resistors
| Digi-Key Part Number | RR12P1.15KBCT-ND |
10 50 200 1000 |
.57800 .31080 .17850 .12180 |
Extended Price
5.78 15.54 35.70 121.80 |
| Manufacturer Part Number | RR1220P-1151-B-M-T5 | |||
| Description | RES 1.15K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | 1700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RR1220P-1151-B-M-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.15K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RR1220P 1151 B M T5 RR1220P1151BMT5 RR12P1 15KBCT ND RR12P115KBCTND RR12P1.15KBCT |
RR1220P-1151-B-M-T5 Specification Sheet
RES 1.15K OHM 1/10W .1% 0805 SMD - RR1220P-1151-B-M-T5 (RR12P1.15KBCT-ND) - Resistors
Related parts Resistors :RES 1.15K OHM 1/10W .5% 0805 SMD - RR1220P-1151-D-M
Order 'res 1.15k ohm 1/10w .5% 0805 smd - RR1220P-1151-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.15KDCT-ND.
RES 1.15K OHM 1/10W .5% 0805 SMD - RR1220P-1151-D-M
Order 'res 1.15k ohm 1/10w .5% 0805 smd - RR1220P-1151-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.15KDTR-ND.
RES 1.15K OHM 1/10W .5% 0805 SMD - RR1220P-1151-D-M
Order 'res 1.15k ohm 1/10w .5% 0805 smd - RR1220P-1151-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.15KDDKR-ND.
RES 11.5K OHM 1/10W .5% 0805 SMD - RR1220P-1152-D-M
Order 'res 11.5k ohm 1/10w .5% 0805 smd - RR1220P-1152-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.5KDCT-ND.
RES 115K OHM 1/10W .5% 0805 SMD - RR1220P-1153-D-M
Order 'res 115k ohm 1/10w .5% 0805 smd - RR1220P-1153-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P115KDCT-ND.
RES 11.5K OHM 1/10W .5% 0805 SMD - RR1220P-1152-D-M
Order 'res 11.5k ohm 1/10w .5% 0805 smd - RR1220P-1152-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P11.5KDTR-ND.
RES 115K OHM 1/10W .5% 0805 SMD - RR1220P-1153-D-M
Order 'res 115k ohm 1/10w .5% 0805 smd - RR1220P-1153-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P115KDTR-ND.
RES 11.5K OHM 1/10W .5% 0805 SMD - RR1220P-1152-D-M
Order 'res 11.5k ohm 1/10w .5% 0805 smd - RR1220P-1152-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.5KDDKR-ND.
RES 115K OHM 1/10W .5% 0805 SMD - RR1220P-1153-D-M
Order 'res 115k ohm 1/10w .5% 0805 smd - RR1220P-1153-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P115KDDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
Send this link via E-Mail
Help With This Screen
