Keywords:





RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5

11.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-113-B-T5

Digi-Key Part Number RR12P11.0KBCT-ND
Price Break
10
50
200
1000
Unit Price
.57800
.31080
.17850
.12180
Extended Price
5.78
15.54
35.70
121.80
Manufacturer Part NumberRR1220P-113-B-T5
DescriptionRES 11.0K OHM 1/10W .1% 0805 SMD
Quantity Available 2060
All prices are in USD

Purchase 11.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-113-B-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 11.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-113-B-T5
Technical/Catalog InformationRR1220P-113-B-T5
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms11.0K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR1220P 113 B T5
RR1220P113BT5
RR12P11 0KBCT ND
RR12P110KBCTND
RR12P11.0KBCT

RR1220P-113-B-T5 Specification Sheet

Image of RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5

RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5 (RR12P11.0KBCT-ND)

Related parts 11.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-113-B-T5
RES 11.0K OHM 1/10W .5% 0805 SMD - RR1220P-113-D
 Order 'res 11.0k ohm 1/10w .5% 0805 smd - RR1220P-113-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.0KDCT-ND.
RES 11.0K OHM 1/10W .5% 0805 SMD - RR1220P-113-D
 Order 'res 11.0k ohm 1/10w .5% 0805 smd - RR1220P-113-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.0KDDKR-ND.
RES 11.0K OHM 1/10W .5% 0805 SMD - RR1220P-113-D
 Order 'res 11.0k ohm 1/10w .5% 0805 smd - RR1220P-113-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P11.0KDTR-ND.
RES 110K OHM 1/10W .5% 0805 SMD - RR1220P-114-D
 Order 'res 110k ohm 1/10w .5% 0805 smd - RR1220P-114-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P110KDCT-ND.
RES 110K OHM 1/10W .5% 0805 SMD - RR1220P-114-D
 Order 'res 110k ohm 1/10w .5% 0805 smd - RR1220P-114-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P110KDDKR-ND.
RES 110K OHM 1/10W .5% 0805 SMD - RR1220P-114-D
 Order 'res 110k ohm 1/10w .5% 0805 smd - RR1220P-114-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P110KDTR-ND.
RES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D
 Order 'res 1.1k ohm 1/10w .5% 0805 smd - RR1220P-112-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.1KDCT-ND.
RES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D
 Order 'res 1.1k ohm 1/10w .5% 0805 smd - RR1220P-112-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.1KDDKR-ND.
RES 1.1K OHM 1/10W .5% 0805 SMD - RR1220P-112-D
 Order 'res 1.1k ohm 1/10w .5% 0805 smd - RR1220P-112-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.1KDTR-ND.
RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5
 Order 'res 11.0k ohm 1/10w .1% 0805 smd - RR1220P-113-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.0KBCT-ND.
RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5
 Order 'res 11.0k ohm 1/10w .1% 0805 smd - RR1220P-113-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.0KBDKR-ND.
RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5
 Order 'res 11.0k ohm 1/10w .1% 0805 smd - RR1220P-113-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P11.0KBTR-ND.
RES 11K OHM 1/10W .05% 0603 SMD - RG1608P-113-W-T1
 Order 'res 11k ohm 1/10w .05% 0603 smd - RG1608P-113-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-113-W-T1-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
 Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
 Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.

Options for 11.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-113-B-T5
Send this link via E-Mail
Help With This Screen

RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.0K OHM 1/10W .1% 0603 SMD - RG1608P-113-B-T5 Next: RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5
RES 11.0K OHM 1/10W .1% 0805 SMD - RR1220P-113-B-T5