RES 110 OHM 1/10W .1% 0805 SMD - RR1220P-111-B-T5 - Resistors
110 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-111-B-T5
| Digi-Key Part Number | RR12P110BCT-ND |
10 50 200 1000 |
.57800 .31080 .17850 .12180 |
Extended Price
5.78 15.54 35.70 121.80 |
| Manufacturer Part Number | RR1220P-111-B-T5 | |||
| Description | RES 110 OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-111-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 110 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 111 B T5 RR1220P111BT5 RR12P110BCT ND RR12P110BCTND RR12P110BCT |
RR1220P-111-B-T5 Specification Sheet
RES 110 OHM 1/10W .1% 0805 SMD - RR1220P-111-B-T5 (RR12P110BCT-ND) - Resistors
Related parts 110 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-111-B-T5RES 110 OHM 1/10W .5% 0805 SMD - RR1220P-111-D
Order 'res 110 ohm 1/10w .5% 0805 smd - RR1220P-111-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P110DCT-ND.
RES 110 OHM 1/10W .5% 0805 SMD - RR1220P-111-D
Order 'res 110 ohm 1/10w .5% 0805 smd - RR1220P-111-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P110DDKR-ND.
RES 110 OHM 1/10W .5% 0805 SMD - RR1220P-111-D
Order 'res 110 ohm 1/10w .5% 0805 smd - RR1220P-111-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P110DTR-ND.
RES 110 OHM 1/10W .1% 0805 SMD - RR1220P-111-B-T5
Order 'res 110 ohm 1/10w .1% 0805 smd - RR1220P-111-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P110BCT-ND.
RES 110 OHM 1/10W .1% 0805 SMD - RR1220P-111-B-T5
Order 'res 110 ohm 1/10w .1% 0805 smd - RR1220P-111-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P110BTR-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RG1608P-111-W-T1
Order 'res 110 ohm 1/10w .05% 0603 smd - RG1608P-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-111-W-T1-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RG1608V-111-W-T1
Order 'res 110 ohm 1/10w .05% 0603 smd - RG1608V-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-111-W-T1-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RG1608N-111-W-T1
Order 'res 110 ohm 1/10w .05% 0603 smd - RG1608N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N110WCT-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RG1608N-111-W-T1
Order 'res 110 ohm 1/10w .05% 0603 smd - RG1608N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N110WTR-ND.
RES 11 OHM 1/10W .5% 0805 SMD - RR1220Q-110-D
Order 'res 11 ohm 1/10w .5% 0805 smd - RR1220Q-110-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q11DCT-ND.
RES 11 OHM 1/10W .5% 0805 SMD - RR1220Q-110-D
Order 'res 11 ohm 1/10w .5% 0805 smd - RR1220Q-110-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12Q11DTR-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RG1608N-111-W-T1
Order 'res 110 ohm 1/10w .05% 0603 smd - RG1608N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N110WDKR-ND.
RES 11 OHM 1/10W .5% 0805 SMD - RR1220Q-110-D
Order 'res 11 ohm 1/10w .5% 0805 smd - RR1220Q-110-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q11DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
Options for 110 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-111-B-T5
Send this link via E-Mail
Help With This Screen
