Keywords:





RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M - Resistors

Digi-Key Part Number RR12P105KDCT-ND
Price Break
10
50
200
1000
Unit Price
.09000
.04820
.02765
.01888
Extended Price
0.90
2.41
5.53
18.88
Manufacturer Part NumberRR1220P-1053-D-M
DescriptionRES 105K OHM 1/10W .5% 0805 SMD
Quantity Available 10730
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRR1220P-1053-D-M
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms105K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR1220P 1053 D M
RR1220P1053DM
RR12P105KDCT ND
RR12P105KDCTND
RR12P105KDCT

RR1220P-1053-D-M Specification Sheet

Image of RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M

RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M (RR12P105KDCT-ND) - Resistors

Related parts Resistors :
RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M
 Order 'res 105k ohm 1/10w .5% 0805 smd - RR1220P-1053-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P105KDCT-ND.
RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M
 Order 'res 105k ohm 1/10w .5% 0805 smd - RR1220P-1053-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P105KDDKR-ND.
RES 10.5K OHM 1/10W .5% 0805 SMD - RR1220P-1052-D-M
 Order 'res 10.5k ohm 1/10w .5% 0805 smd - RR1220P-1052-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.5KDCT-ND.
RES 10.5K OHM 1/10W .5% 0805 SMD - RR1220P-1052-D-M
 Order 'res 10.5k ohm 1/10w .5% 0805 smd - RR1220P-1052-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.5KDDKR-ND.
RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M
 Order 'res 105k ohm 1/10w .5% 0805 smd - RR1220P-1053-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P105KDTR-ND.
RES 10.5K OHM 1/10W .5% 0805 SMD - RR1220P-1052-D-M
 Order 'res 10.5k ohm 1/10w .5% 0805 smd - RR1220P-1052-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P10.5KDTR-ND.
RES 105K OHM 1/10W .05% 0603 SMD - RG1608N-1053-W-T1
 Order 'res 105k ohm 1/10w .05% 0603 smd - RG1608N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1053-W-T1-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
 Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
 Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
 Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
 Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
 Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
 Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDDKR-ND.
RES 10.2K OHM 1/10W .5% 0805 SMD - RR1220P-1022-D-M
 Order 'res 10.2k ohm 1/10w .5% 0805 smd - RR1220P-1022-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.2KDCT-ND.
RES 102K OHM 1/10W .5% 0805 SMD - RR1220P-1023-D-M
 Order 'res 102k ohm 1/10w .5% 0805 smd - RR1220P-1023-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P102KDCT-ND.

Send this link via E-Mail
Help With This Screen

RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 105K OHM 1/10W .5% 0603 - RG1608P-1053-D-T5 Next: RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M
RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M