59.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-59R0-D-M
RES 59 OHM 1/10W .5% 0805 - RR1220Q-59R0-D-M - Resistors
| Digi-Key Part Number | RR1220Q-59R0-D-M-ND |
5000 |
.01336 |
Extended Price
66.80 |
| Manufacturer Part Number | RR1220Q-59R0-D-M | |||
| Description | RES 59 OHM 1/10W .5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220Q-59R0-D-M |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 59.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220Q 59R0 D M RR1220Q59R0DM |
RR1220Q-59R0-D-M Specification Sheet
RES 59 OHM 1/10W .5% 0805 - RR1220Q-59R0-D-M (RR1220Q-59R0-D-M-ND) - Resistors
Related parts 59.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-59R0-D-M59.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-59R0-D-M
Order 'res 59 ohm 1/10w .5% 0805 - RR1220Q-59R0-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-59R0-D-M-ND.
59.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-59R0-D-T5
Order 'res 59 ohm 1/10w .5% 0603 - RG1608N-59R0-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-59R0-D-T5-ND.
59.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-59R0-D-T5
Order 'res 59 ohm 1/10w .5% 0603 - RG1608P-59R0-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-59R0-D-T5-ND.
10.2 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-10R2-D-M
Order 'res 10.2 ohm 1/10w .5% 0805 - RR1220Q-10R2-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-10R2-D-M-ND.
10.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-10R5-D-M
Order 'res 10.5 ohm 1/10w .5% 0805 - RR1220Q-10R5-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-10R5-D-M-ND.
10.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-10R7-D-M
Order 'res 10.7 ohm 1/10w .5% 0805 - RR1220Q-10R7-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-10R7-D-M-ND.
11.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-11R3-D-M
Order 'res 11.3 ohm 1/10w .5% 0805 - RR1220Q-11R3-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-11R3-D-M-ND.
11.8 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-11R8-D-M
Order 'res 11.8 ohm 1/10w .5% 0805 - RR1220Q-11R8-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-11R8-D-M-ND.
12.1 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-12R1-D-M
Order 'res 12.1 ohm 1/10w .5% 0805 - RR1220Q-12R1-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-12R1-D-M-ND.
12.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-12R7-D-M
Order 'res 12.7 ohm 1/10w .5% 0805 - RR1220Q-12R7-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-12R7-D-M-ND.
13.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-13R7-D-M
Order 'res 13.7 ohm 1/10w .5% 0805 - RR1220Q-13R7-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-13R7-D-M-ND.
14.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-14R0-D-M
Order 'res 14 ohm 1/10w .5% 0805 - RR1220Q-14R0-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-14R0-D-M-ND.
15.4 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-15R4-D-M
Order 'res 15.4 ohm 1/10w .5% 0805 - RR1220Q-15R4-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-15R4-D-M-ND.
15.8 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-15R8-D-M
Order 'res 15.8 ohm 1/10w .5% 0805 - RR1220Q-15R8-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-15R8-D-M-ND.
16.2 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-16R2-D-M
Order 'res 16.2 ohm 1/10w .5% 0805 - RR1220Q-16R2-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220Q-16R2-D-M-ND.
Options for 59.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-59R0-D-M
Send this link via E-Mail
Help With This Screen
