RES 169 OHM 1/10W .5% 0805 - RR1220P-1690-D-M
| Digi-Key Part Number | RR1220P-1690-D-M-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | RR1220P-1690-D-M | |||
| Description | RES 169 OHM 1/10W .5% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1690-D-M |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 169 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1690 D M RR1220P1690DM |
RR1220P-1690-D-M Specification Sheet
RES 169 OHM 1/10W .5% 0805 - RR1220P-1690-D-M (RR1220P-1690-D-M-ND)
Related parts:RES 169 OHM 1/10W .5% 0805 - RR1220P-1690-D-M
Order 'res 169 ohm 1/10w .5% 0805 - RR1220P-1690-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1690-D-M-ND.
RES 169 OHM 1/10W .5% 0603 - RG1608N-1690-D-T5
Order 'res 169 ohm 1/10w .5% 0603 - RG1608N-1690-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1690-D-T5-ND.
RES 169 OHM 1/10W .5% 0603 - RG1608P-1690-D-T5
Order 'res 169 ohm 1/10w .5% 0603 - RG1608P-1690-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1690-D-T5-ND.
RES 169 OHM 1/10W .5% 0603 - RG1608V-1690-D-T5
Order 'res 169 ohm 1/10w .5% 0603 - RG1608V-1690-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1690-D-T5-ND.
RES 169 OHM 1/8W .5% 0805 - RG2012N-1690-D-T5
Order 'res 169 ohm 1/8w .5% 0805 - RG2012N-1690-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1690-D-T5-ND.
RES 169 OHM 1/10W .02% 0805 - RG2012N-1690-P-T1
Order 'res 169 ohm 1/10w .02% 0805 - RG2012N-1690-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1690-P-T1-ND.
RES 169 OHM 1/10W .05% 0805 - RG2012N-1690-W-T5
Order 'res 169 ohm 1/10w .05% 0805 - RG2012N-1690-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1690-W-T5-ND.
RES 169 OHM 1/8W .5% 0805 - RG2012P-1690-D-T5
Order 'res 169 ohm 1/8w .5% 0805 - RG2012P-1690-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1690-D-T5-ND.
RES 169 OHM 1/10W .02% 0805 - RG2012P-1690-P-T1
Order 'res 169 ohm 1/10w .02% 0805 - RG2012P-1690-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1690-P-T1-ND.
RES 169 OHM 1/10W .05% 0805 - RG2012P-1690-W-T1
Order 'res 169 ohm 1/10w .05% 0805 - RG2012P-1690-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1690-W-T1-ND.
RES 169 OHM 1/10W .05% 0805 - RG2012P-1690-W-T5
Order 'res 169 ohm 1/10w .05% 0805 - RG2012P-1690-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1690-W-T5-ND.
RES 169 OHM 1/8W .5% 0805 - RG2012V-1690-D-T5
Order 'res 169 ohm 1/8w .5% 0805 - RG2012V-1690-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1690-D-T5-ND.
RES 169 OHM 1/10W .02% 0805 - RG2012V-1690-P-T1
Order 'res 169 ohm 1/10w .02% 0805 - RG2012V-1690-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1690-P-T1-ND.
RES 169 OHM 1/10W .05% 0805 - RG2012V-1690-W-T1
Order 'res 169 ohm 1/10w .05% 0805 - RG2012V-1690-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1690-W-T1-ND.
RES 169 OHM 1/10W .05% 0805 - RG2012V-1690-W-T5
Order 'res 169 ohm 1/10w .05% 0805 - RG2012V-1690-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1690-W-T5-ND.
Send this link via E-Mail
Help With This Screen