RES 124K OHM 1/10W .5% 0805 - RR1220P-1243-D-M
124K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1243-D-M
| Digi-Key Part Number | RR1220P-1243-D-M-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | RR1220P-1243-D-M | |||
| Description | RES 124K OHM 1/10W .5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1243-D-M |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 124K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1243 D M RR1220P1243DM |
RR1220P-1243-D-M Specification Sheet
RES 124K OHM 1/10W .5% 0805 - RR1220P-1243-D-M (RR1220P-1243-D-M-ND)
Related parts 124K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1243-D-MRES 124K OHM 1/10W .5% 0805 - RR1220P-1243-D-M
Order 'res 124k ohm 1/10w .5% 0805 - RR1220P-1243-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1243-D-M-ND.
RES 1.24K OHM 1/10W .5% 0805 - RR1220P-1241-D-M
Order 'res 1.24k ohm 1/10w .5% 0805 - RR1220P-1241-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1241-D-M-ND.
RES 12.4K OHM 1/10W .5% 0805 SMD - RR1220P-1242-D-M
Order 'res 12.4k ohm 1/10w .5% 0805 smd - RR1220P-1242-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.4KDCT-ND.
RES 12.4K OHM 1/10W .5% 0805 SMD - RR1220P-1242-D-M
Order 'res 12.4k ohm 1/10w .5% 0805 smd - RR1220P-1242-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P12.4KDDKR-ND.
RES 12.4K OHM 1/10W .5% 0805 SMD - RR1220P-1242-D-M
Order 'res 12.4k ohm 1/10w .5% 0805 smd - RR1220P-1242-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P12.4KDTR-ND.
RES 124K OHM 1/10W .5% 0603 - RG1608N-1243-D-T5
Order 'res 124k ohm 1/10w .5% 0603 - RG1608N-1243-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1243-D-T5-ND.
RES 124K OHM 1/10W .5% 0603 - RG1608P-1243-D-T5
Order 'res 124k ohm 1/10w .5% 0603 - RG1608P-1243-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1243-D-T5-ND.
RES 124K OHM 1/10W .25% 0603 - RG1608N-1243-C-T5
Order 'res 124k ohm 1/10w .25% 0603 - RG1608N-1243-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1243-C-T5-ND.
RES 124K OHM 1/10W .05% 0603 - RG1608N-1243-W-T5
Order 'res 124k ohm 1/10w .05% 0603 - RG1608N-1243-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1243-W-T5-ND.
RES 124K OHM 1/10W .25% 0603 - RG1608P-1243-C-T5
Order 'res 124k ohm 1/10w .25% 0603 - RG1608P-1243-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1243-C-T5-ND.
RES 124K OHM 1/10W .05% 0603 - RG1608P-1243-W-T1
Order 'res 124k ohm 1/10w .05% 0603 - RG1608P-1243-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1243-W-T1-ND.
RES 124K OHM 1/10W .05% 0603 - RG1608P-1243-W-T5
Order 'res 124k ohm 1/10w .05% 0603 - RG1608P-1243-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1243-W-T5-ND.
RES 124K OHM 1/8W .5% 0805 - RG2012N-1243-D-T5
Order 'res 124k ohm 1/8w .5% 0805 - RG2012N-1243-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1243-D-T5-ND.
RES 124K OHM 1/8W .5% 0805 - RG2012P-1243-D-T5
Order 'res 124k ohm 1/8w .5% 0805 - RG2012P-1243-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1243-D-T5-ND.
RES 102 OHM 1/10W .5% 0805 - RR1220P-1020-D-M
Order 'res 102 ohm 1/10w .5% 0805 - RR1220P-1020-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1020-D-M-ND.
Options for 124K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1243-D-M
Send this link via E-Mail
Help With This Screen
