1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1071-D-M
RES 1.07K OHM 1/10W .5% 0805 - RR1220P-1071-D-M - Resistors
| Digi-Key Part Number | RR1220P-1071-D-M-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | RR1220P-1071-D-M | |||
| Description | RES 1.07K OHM 1/10W .5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1071-D-M |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.07K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1071 D M RR1220P1071DM |
RR1220P-1071-D-M Specification Sheet
RES 1.07K OHM 1/10W .5% 0805 - RR1220P-1071-D-M (RR1220P-1071-D-M-ND) - Resistors
Related parts 1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1071-D-M1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1071-D-M
Order 'res 1.07k ohm 1/10w .5% 0805 - RR1220P-1071-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1071-D-M-ND.
10.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1072-D-M
Order 'res 10.7k ohm 1/10w .5% 0805 - RR1220P-1072-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1072-D-M-ND.
107K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1073-D-M
Order 'res 107k ohm 1/10w .5% 0805 - RR1220P-1073-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1073-D-M-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1071-D-T5
Order 'res 1.07k ohm 1/10w .5% 0603 - RG1608N-1071-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1071-D-T5-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1071-D-T5
Order 'res 1.07k ohm 1/10w .5% 0603 - RG1608P-1071-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1071-D-T5-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-1071-D-T5
Order 'res 1.07k ohm 1/10w .5% 0603 - RG1608V-1071-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1071-D-T5-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1071-C-T5
Order 'res 1.07k ohm 1/10w .25% 0603 - RG1608N-1071-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1071-C-T5-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1071-P-T1
Order 'res 1.07k ohm 1/10w .02% 0603 - RG1608N-1071-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1071-P-T1-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1071-W-T1
Order 'res 1.07k ohm 1/10w .05% 0603smd - RG1608N-1071-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1071-W-T1-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1071-W-T5
Order 'res 1.07k ohm 1/10w .05% 0603 - RG1608N-1071-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1071-W-T5-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1071-C-T5
Order 'res 1.07k ohm 1/10w .25% 0603 - RG1608P-1071-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1071-C-T5-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1071-P-T1
Order 'res 1.07k ohm 1/10w .02% 0603 - RG1608P-1071-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1071-P-T1-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1071-W-T1
Order 'res 1.07k ohm 1/10w .05% 0603 - RG1608P-1071-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1071-W-T1-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1071-W-T5
Order 'res 1.07k ohm 1/10w .05% 0603 - RG1608P-1071-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1071-W-T5-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-1071-C-T5
Order 'res 1.07k ohm 1/10w .25% 0603 - RG1608V-1071-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1071-C-T5-ND.
Options for 1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1071-D-M
Send this link via E-Mail
Help With This Screen
