CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS
| Digi-Key Part Number | 399-1716-1-ND |
1 10 100 |
6.50000 5.65500 4.94000 |
Extended Price
6.50 56.55 494.00 |
| Manufacturer Part Number | T496X336M020AS | |||
| Description | CAPACITOR TANT 33UF 20V 20% SMD | |||
| Quantity Available | 226 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | T496X336M020AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 20.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 900.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.300 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 6.600 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | X |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 4.300 mm [Max] |
| H | 4.000 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
T496X336M020AS T496X336M020AS 399 1716 1 ND 39917161ND 399-1716-1 |
T496X336M020AS Specification Sheet
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS (399-1716-1-ND)
Related parts:CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1716-1-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1716-2-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1716-6-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3978-1-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3978-2-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3978-6-ND.
CAPACITOR TANT 3.3UF 20V 20% SMD - TAJA335M020R
Order 'capacitor tant 3.3uf 20v 20% smd - TAJA335M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA335M020R-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJC336M020R
Order 'capacitor tant 33uf 20v 20% smd - TAJC336M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC336M020R-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJC336M020RNJ
Order 'capacitor tant 33uf 20v 20% smd - TAJC336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC336M020RNJ-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020A
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020A-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020R
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020R-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020RNJ
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020RNJ-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020RSJ
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020RSJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020RSJ-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020S
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020S-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020SNJ
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020SNJ-ND.
Send this link via E-Mail
Help With This Screen