49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-4992-D-68C
RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C - Resistors
| Digi-Key Part Number | RR08P49.9KDCT-ND |
10 50 200 1000 |
.14800 .08080 .06150 .02250 |
Extended Price
1.48 4.04 12.30 22.50 |
| Manufacturer Part Number | RR0816P-4992-D-68C | |||
| Description | RES 49.9K OHM 1/16W .5% 0603 SMD | |||
| Quantity Available | 44200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0816P-4992-D-68C |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 49.9K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816P 4992 D 68C RR0816P4992D68C RR08P49 9KDCT ND RR08P499KDCTND RR08P49.9KDCT |
RR0816P-4992-D-68C Specification Sheet
RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C (RR08P49.9KDCT-ND) - Resistors
Related parts 49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-4992-D-68C49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-4992-D-68C
Order 'res 49.9k ohm 1/16w .5% 0603 smd - RR0816P-4992-D-68C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P49.9KDCT-ND.
49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-4992-D-68C
Order 'res 49.9k ohm 1/16w .5% 0603 smd - RR0816P-4992-D-68C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P49.9KDDKR-ND.
4.99K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-4991-D-68H
Order 'res 4.99k ohm 1/16w .5% 0603 smd - RR0816P-4991-D-68H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P4.99KDCT-ND.
4.99K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-4991-D-68H
Order 'res 4.99k ohm 1/16w .5% 0603 smd - RR0816P-4991-D-68H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P4.99KDDKR-ND.
49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816P-4992-D-68C
Order 'res 49.9k ohm 1/16w .5% 0603 smd - RR0816P-4992-D-68C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P49.9KDTR-ND.
4.99K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816P-4991-D-68H
Order 'res 4.99k ohm 1/16w .5% 0603 smd - RR0816P-4991-D-68H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P4.99KDTR-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDCT-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDDKR-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDDKR-ND.
102K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1023-D-02D
Order 'res 102k ohm 1/16w .5% 0603 smd - RR0816P-1023-D-02D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P102KDCT-ND.
1.02K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1021-D-02H
Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDCT-ND.
10.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1022-D-02C
Order 'res 10.2k ohm 1/16w .5% 0603 smd - RR0816P-1022-D-02C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.2KDCT-ND.
Options for 49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-4992-D-68C
Send this link via E-Mail
Help With This Screen
