CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS
| Digi-Key Part Number | 399-1704-1-ND |
1 10 100 |
6.50000 5.65500 4.94000 |
Extended Price
6.50 56.55 494.00 |
| Manufacturer Part Number | T496X476M016AS | |||
| Description | CAPACITOR TANT 47UF 16V 20% SMD | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T496X476M016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 900.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.300 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 7.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | X |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 4.300 mm [Max] |
| H | 4.000 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T496X476M016AS T496X476M016AS 399 1704 1 ND 39917041ND 399-1704-1 |
T496X476M016AS Specification Sheet
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS (399-1704-1-ND)
Related parts:CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1704-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1704-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1704-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1588-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1588-2-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-2-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1690-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1690-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1702-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1702-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1702-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3102-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3102-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3102-6-ND.
Send this link via E-Mail
Help With This Screen