39.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-3922-B-T5-58C
RES 39.2K OHM 1/16W .1% 0603 SMD - RR0816P-3922-B-T5-58C - Resistors
| Digi-Key Part Number | RR08P39.2KBCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR0816P-3922-B-T5-58C | |||
| Description | RES 39.2K OHM 1/16W .1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0816P-3922-B-T5-58C |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.2K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816P 3922 B T5 58C RR0816P3922BT558C RR08P39 2KBCT ND RR08P392KBCTND RR08P39.2KBCT |
RR0816P-3922-B-T5-58C Specification Sheet
RES 39.2K OHM 1/16W .1% 0603 SMD - RR0816P-3922-B-T5-58C (RR08P39.2KBCT-ND) - Resistors
Related parts 39.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-3922-B-T5-58C39.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-3922-B-T5-58C
Order 'res 39.2k ohm 1/16w .1% 0603 smd - RR0816P-3922-B-T5-58C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P39.2KBCT-ND.
39.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816P-3922-B-T5-58C
Order 'res 39.2k ohm 1/16w .1% 0603 smd - RR0816P-3922-B-T5-58C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P39.2KBTR-ND.
3.92K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-3921-B-T5-58H
Order 'res 3.92k ohm 1/16w .1% 0603 smd - RR0816P-3921-B-T5-58H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P3.92KBCT-ND.
3.92K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-3921-D-58H
Order 'res 3.92k ohm 1/16w .5% 0603 smd - RR0816P-3921-D-58H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P3.92KDCT-ND.
3.92K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-3921-D-58H
Order 'res 3.92k ohm 1/16w .5% 0603 smd - RR0816P-3921-D-58H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P3.92KDDKR-ND.
39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-3922-B-T5
Order 'res 39.2k ohm 1/10w .1% 0603 smd - RG1608P-3922-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P39.2KBCT-ND.
3.92K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-3921-B-T5
Order 'res 3.92k ohm 1/10w .1% 0603 smd - RG1608P-3921-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P3.92KBCT-ND.
3.92K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-3921-B-T5
Order 'res 3.92k ohm 1/10w .1% 0603 smd - RG1608P-3921-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P3.92KBDKR-ND.
39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-3922-B-T5
Order 'res 39.2k ohm 1/10w .1% 0603 smd - RG1608P-3922-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P39.2KBDKR-ND.
3.92K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-3921-B-T5
Order 'res 3.92k ohm 1/8w .1% 0805 smd - RG2012P-3921-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P3.92KBCT-ND.
39.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-3922-B-T5
Order 'res 39.2k ohm 1/8w .1% 0805 smd - RG2012P-3922-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P39.2KBCT-ND.
39.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-3922-B-T5
Order 'res 39.2k ohm 1/8w .1% 0805 smd - RG2012P-3922-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P39.2KBDKR-ND.
3.92K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-3921-B-T5
Order 'res 3.92k ohm 1/8w .1% 0805 smd - RG2012P-3921-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P3.92KBDKR-ND.
39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-3922-B-M-T5
Order 'res 39.2k ohm 1/10w .1% 0805 smd - RR1220P-3922-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P39.2KBCT-ND.
3.92K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-3921-B-M-T5
Order 'res 3.92k ohm 1/10w .1% 0805 smd - RR1220P-3921-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P3.92KBCT-ND.
Options for 39.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-3922-B-T5-58C
Send this link via E-Mail
Help With This Screen
