Keywords:





2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225M016AS

CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016AS - Capacitors

Digi-Key Part Number 399-1688-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberT496B225M016AS
DescriptionCAPACITOR TANT 2.2UF 16V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225M016AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225M016AS
Technical/Catalog InformationT496B225M016AS
VendorKemet
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 16V
Tolerance±20%
FeaturesFail Safe with Built-in Fuse
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.500 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T496B225M016AS
T496B225M016AS
399 1688 2 ND
39916882ND
399-1688-2

T496B225M016AS Specification Sheet

Image of CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016AS

CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016AS (399-1688-2-ND) - Capacitors

Related parts 2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225M016AS
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T496B225M016AS
 Order 'capacitor tant 2.2uf 16v 20% smd - T496B225M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1688-1-ND.
2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225M016AS
 Order 'capacitor tant 2.2uf 16v 20% smd - T496B225M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1688-2-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T491C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.
22µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T491C226M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1598-2-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T491C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T496C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1698-1-ND.
22µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T496C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T496C226M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1698-2-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T496C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1698-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T494C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T494C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1781-1-ND.
22µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T494C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T494C226M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1781-2-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T494C226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T494C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1781-6-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T491B226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3099-1-ND.
22µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T491B226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T491B226M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3099-2-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T494B226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T494B226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3106-1-ND.
22µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T494B226M016AS
 Order 'capacitor tant 22uf 16v 20% smd - T494B226M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3106-2-ND.

Options for 2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225M016AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016AS Next: CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016ATE3K5
CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016AS