RES 22.1K OHM 1/16W .5% 0603 SMD - RR0816P-2212-D-34C
| Digi-Key Part Number | RR08P22.1KDTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01116 .01054 .00992 .00930 .00825 .00775 .00760 |
Extended Price
55.80 105.40 248.00 465.00 825.00 1937.50 3800.00 |
| Manufacturer Part Number | RR0816P-2212-D-34C | |||
| Description | RES 22.1K OHM 1/16W .5% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0816P-2212-D-34C |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 22.1K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816P 2212 D 34C RR0816P2212D34C RR08P22 1KDTR ND RR08P221KDTRND RR08P22.1KDTR |
RR0816P-2212-D-34C Specification Sheet
RES 22.1K OHM 1/16W .5% 0603 SMD - RR0816P-2212-D-34C (RR08P22.1KDTR-ND)
Related parts:RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDCT-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDDKR-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDDKR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P10.0KDTR-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100KDTR-ND.
RES 102K OHM 1/16W .5% 0603 SMD - RR0816P-1023-D-02D
Order 'res 102k ohm 1/16w .5% 0603 smd - RR0816P-1023-D-02D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P102KDCT-ND.
RES 1.02K OHM 1/16W .5% 0603 SMD - RR0816P-1021-D-02H
Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDCT-ND.
RES 10.2K OHM 1/16W .5% 0603 SMD - RR0816P-1022-D-02C
Order 'res 10.2k ohm 1/16w .5% 0603 smd - RR0816P-1022-D-02C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.2KDCT-ND.
RES 1.02K OHM 1/16W .5% 0603 SMD - RR0816P-1021-D-02H
Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDDKR-ND.
RES 102K OHM 1/16W .5% 0603 SMD - RR0816P-1023-D-02D
Order 'res 102k ohm 1/16w .5% 0603 smd - RR0816P-1023-D-02D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P102KDTR-ND.
RES 10.2K OHM 1/16W .5% 0603 SMD - RR0816P-1022-D-02C
Order 'res 10.2k ohm 1/16w .5% 0603 smd - RR0816P-1022-D-02C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P10.2KDTR-ND.
Send this link via E-Mail
Help With This Screen