CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS - Capacitors
2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225K016AS
| Digi-Key Part Number | 399-1687-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T496B225K016AS | |||
| Description | CAPACITOR TANT 2.2UF 16V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496B225K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | Fail Safe with Built-in Fuse |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496B225K016AS T496B225K016AS 399 1687 2 ND 39916872ND 399-1687-2 |
T496B225K016AS Specification Sheet
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS (399-1687-2-ND) - Capacitors
Related parts 2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225K016ASCAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1687-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1687-2-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1586-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1597-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1597-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1597-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1600-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1600-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1600-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T496C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1697-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T496C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1697-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T496C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1697-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T494C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1780-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T494C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1780-2-ND.
Options for 2.2µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T496B225K016AS
Send this link via E-Mail
Help With This Screen
