RES 2.21K OHM 1/16W .1% 0603 SMD - RR0816P-2211-B-T5-34H
| Digi-Key Part Number | RR08P2.21KBTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.06460 .06080 .05700 .05320 .04940 .04750 .04655 |
Extended Price
323.00 608.00 1425.00 2660.00 4940.00 11875.00 23275.00 |
| Manufacturer Part Number | RR0816P-2211-B-T5-34H | |||
| Description | RES 2.21K OHM 1/16W .1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | RR0816P-2211-B-T5-34H |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 2.21K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816P 2211 B T5 34H RR0816P2211BT534H RR08P2 21KBTR ND RR08P221KBTRND RR08P2.21KBTR |
RR0816P-2211-B-T5-34H Specification Sheet
RES 2.21K OHM 1/16W .1% 0603 SMD - RR0816P-2211-B-T5-34H (RR08P2.21KBTR-ND)
Related parts:RES 2.1K OHM 1/16W .5% 0603 SMD - RR0816P-2101-D-32H
Order 'res 2.1k ohm 1/16w .5% 0603 smd - RR0816P-2101-D-32H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P2.1KDCT-ND.
RES 2.1K OHM 1/16W .5% 0603 SMD - RR0816P-2101-D-32H
Order 'res 2.1k ohm 1/16w .5% 0603 smd - RR0816P-2101-D-32H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P2.1KDTR-ND.
RES 2.1K OHM 1/16W .5% 0603 SMD - RR0816P-2101-D-32H
Order 'res 2.1k ohm 1/16w .5% 0603 smd - RR0816P-2101-D-32H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P2.1KDDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDCT-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDDKR-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDDKR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P10.0KDTR-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100KDTR-ND.
RES 102K OHM 1/16W .5% 0603 SMD - RR0816P-1023-D-02D
Order 'res 102k ohm 1/16w .5% 0603 smd - RR0816P-1023-D-02D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P102KDCT-ND.
RES 1.02K OHM 1/16W .5% 0603 SMD - RR0816P-1021-D-02H
Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDCT-ND.
RES 10.2K OHM 1/16W .5% 0603 SMD - RR0816P-1022-D-02C
Order 'res 10.2k ohm 1/16w .5% 0603 smd - RR0816P-1022-D-02C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.2KDCT-ND.
Send this link via E-Mail
Help With This Screen