RES 221K OHM 1/16W .1% 0603 SMD - RR0816P-2213-B-T5-34D
| Digi-Key Part Number | RR08P221KBCT-ND |
10 50 200 1000 |
.57800 .31080 .17850 .12180 |
Extended Price
5.78 15.54 35.70 121.80 |
| Manufacturer Part Number | RR0816P-2213-B-T5-34D | |||
| Description | RES 221K OHM 1/16W .1% 0603 SMD | |||
| Quantity Available | 1850 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | RR0816P-2213-B-T5-34D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 221K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816P 2213 B T5 34D RR0816P2213BT534D RR08P221KBCT ND RR08P221KBCTND RR08P221KBCT |
RR0816P-2213-B-T5-34D Specification Sheet
RES 221K OHM 1/16W .1% 0603 SMD - RR0816P-2213-B-T5-34D (RR08P221KBCT-ND)
Related parts:RES 221K OHM 1/16W .5% 0603 SMD - RR0816P-2213-D-34D
Order 'res 221k ohm 1/16w .5% 0603 smd - RR0816P-2213-D-34D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P221KDCT-ND.
RES 221K OHM 1/16W .5% 0603 SMD - RR0816P-2213-D-34D
Order 'res 221k ohm 1/16w .5% 0603 smd - RR0816P-2213-D-34D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P221KDDKR-ND.
RES 221K OHM 1/16W .5% 0603 SMD - RR0816P-2213-D-34D
Order 'res 221k ohm 1/16w .5% 0603 smd - RR0816P-2213-D-34D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P221KDTR-ND.
RES 221K OHM 1/16W .05% 0603 SMD - RG1608N-2213-W-T1
Order 'res 221k ohm 1/16w .05% 0603 smd - RG1608N-2213-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2213-W-T1-ND.
RES 22.1K OHM 1/16W .5% 0603 SMD - RR0816P-2212-D-34C
Order 'res 22.1k ohm 1/16w .5% 0603 smd - RR0816P-2212-D-34C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P22.1KDCT-ND.
RES 2.21K OHM 1/16W .5% 0603 SMD - RR0816P-2211-D-34H
Order 'res 2.21k ohm 1/16w .5% 0603 smd - RR0816P-2211-D-34H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P2.21KDCT-ND.
RES 2.21K OHM 1/16W .5% 0603 SMD - RR0816P-2211-D-34H
Order 'res 2.21k ohm 1/16w .5% 0603 smd - RR0816P-2211-D-34H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P2.21KDDKR-ND.
RES 22.1K OHM 1/16W .5% 0603 SMD - RR0816P-2212-D-34C
Order 'res 22.1k ohm 1/16w .5% 0603 smd - RR0816P-2212-D-34C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P22.1KDDKR-ND.
RES 22.1K OHM 1/16W .5% 0603 SMD - RR0816P-2212-D-34C
Order 'res 22.1k ohm 1/16w .5% 0603 smd - RR0816P-2212-D-34C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P22.1KDTR-ND.
RES 2.21K OHM 1/16W .5% 0603 SMD - RR0816P-2211-D-34H
Order 'res 2.21k ohm 1/16w .5% 0603 smd - RR0816P-2211-D-34H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P2.21KDTR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDCT-ND.
Send this link via E-Mail
Help With This Screen