Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D

Digi-Key Part Number RR08P220DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.01116
.01054
.00992
.00930
.00825
.00775
.00760
Extended Price
55.80
105.40
248.00
465.00
825.00
1937.50
3800.00
Manufacturer Part NumberRR0816P-221-D
DescriptionRES 220 OHM 1/16W .5% 0603 SMD
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRR0816P-221-D
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms220
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 221 D
RR0816P221D
RR08P220DTR ND
RR08P220DTRND
RR08P220DTR

RR0816P-221-D Specification Sheet

Image of RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D

RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D (RR08P220DTR-ND)

Related parts:
RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
 Order 'res 220 ohm 1/16w .5% 0603 smd - RR0816P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P220DCT-ND.
RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
 Order 'res 220 ohm 1/16w .5% 0603 smd - RR0816P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P220DDKR-ND.
RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
 Order 'res 220 ohm 1/16w .5% 0603 smd - RR0816P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P220DTR-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608P-221-W-T1
 Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608P-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-221-W-T1-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608V-221-W-T1
 Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608V-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-221-W-T1-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608N-221-W-T1
 Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608N-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N220WCT-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608N-221-W-T1
 Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608N-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N220WTR-ND.
RES 220 OHM 1/16W .5% 0402 SMD - RR0510P-221-D
 Order 'res 220 ohm 1/16w .5% 0402 smd - RR0510P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P220DCT-ND.
RES 220 OHM 1/16W .5% 0402 SMD - RR0510P-221-D
 Order 'res 220 ohm 1/16w .5% 0402 smd - RR0510P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P220DDKR-ND.
RES 220 OHM 1/16W .5% 0402 SMD - RR0510P-221-D
 Order 'res 220 ohm 1/16w .5% 0402 smd - RR0510P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P220DTR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
 Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D Next: RES 220 OHM 1/16W .5% SMD 0402 - 9T04021A2200DAHF3