Keywords:





CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS - Capacitors

220µF Tantalum Capacitor Kemet 7343-43 (EIA) 10V T496X227M010AS

Digi-Key Part Number 399-1686-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberT496X227M010AS
DescriptionCAPACITOR TANT 220UF 10V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 220µF Tantalum Capacitor Kemet 7343-43 (EIA) 10V T496X227M010AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 220µF Tantalum Capacitor Kemet 7343-43 (EIA) 10V T496X227M010AS
Technical/Catalog InformationT496X227M010AS
VendorKemet
CategoryCapacitors
Capacitance220µF
Voltage - Rated 10V
Tolerance±20%
FeaturesFail Safe with Built-in Fuse
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)500.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T496X227M010AS
T496X227M010AS
399 1686 2 ND
39916862ND
399-1686-2

T496X227M010AS Specification Sheet

Image of CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS

CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS (399-1686-2-ND) - Capacitors

Related parts 220µF Tantalum Capacitor Kemet 7343-43 (EIA) 10V T496X227M010AS
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
 Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1686-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
 Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1686-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
 Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1686-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T495V227M010ASE150
 Order 'capacitor tant 220uf 10v 20% smd - T495V227M010ASE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3373-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T495V227M010ASE150
 Order 'capacitor tant 220uf 10v 20% smd - T495V227M010ASE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3373-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T495V227M010ATE150
 Order 'capacitor tant 220uf 10v 20% smd - T495V227M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3892-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T495V227M010ATE150
 Order 'capacitor tant 220uf 10v 20% smd - T495V227M010ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3892-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE040
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3181-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE040
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3181-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE040
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3181-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3182-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3182-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3182-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE025
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3260-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE025
 Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3260-2-ND.

Options for 220µF Tantalum Capacitor Kemet 7343-43 (EIA) 10V T496X227M010AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS Next: CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS