RES 220 OHM 1/16W .1% 0603 SMD - RR0816P-221-B-T5
| Digi-Key Part Number | RR08P220BTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.06460 .06080 .05700 .05320 .04940 .04750 .04655 |
Extended Price
323.00 608.00 1425.00 2660.00 4940.00 11875.00 23275.00 |
| Manufacturer Part Number | RR0816P-221-B-T5 | |||
| Description | RES 220 OHM 1/16W .1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | RR0816P-221-B-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816P 221 B T5 RR0816P221BT5 RR08P220BTR ND RR08P220BTRND RR08P220BTR |
RR0816P-221-B-T5 Specification Sheet
RES 220 OHM 1/16W .1% 0603 SMD - RR0816P-221-B-T5 (RR08P220BTR-ND)
Related parts:RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
Order 'res 220 ohm 1/16w .5% 0603 smd - RR0816P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P220DCT-ND.
RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
Order 'res 220 ohm 1/16w .5% 0603 smd - RR0816P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P220DDKR-ND.
RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
Order 'res 220 ohm 1/16w .5% 0603 smd - RR0816P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P220DTR-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608P-221-W-T1
Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608P-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-221-W-T1-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608V-221-W-T1
Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608V-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-221-W-T1-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608N-221-W-T1
Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608N-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N220WCT-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608N-221-W-T1
Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608N-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N220WTR-ND.
RES 221 OHM 1/16W .5% 0603 SMD - RR0816P-2210-D-34A
Order 'res 221 ohm 1/16w .5% 0603 smd - RR0816P-2210-D-34A' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P221DCT-ND.
RES 221 OHM 1/16W .5% 0603 SMD - RR0816P-2210-D-34A
Order 'res 221 ohm 1/16w .5% 0603 smd - RR0816P-2210-D-34A' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P221DDKR-ND.
RES 221 OHM 1/16W .5% 0603 SMD - RR0816P-2210-D-34A
Order 'res 221 ohm 1/16w .5% 0603 smd - RR0816P-2210-D-34A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P221DTR-ND.
RES 220 OHM 1/16W .05% 0603 SMD - RG1608N-221-W-T1
Order 'res 220 ohm 1/16w .05% 0603 smd - RG1608N-221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N220WDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
Send this link via E-Mail
Help With This Screen