CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
| Digi-Key Part Number | 399-1686-1-ND |
1 10 100 |
8.50000 7.39500 6.46000 |
Extended Price
8.50 73.95 646.00 |
| Manufacturer Part Number | T496X227M010AS | |||
| Description | CAPACITOR TANT 220UF 10V 20% SMD | |||
| Quantity Available | 328 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T496X227M010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 220.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 500.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.300 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 22.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | X |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 4.300 mm [Max] |
| H | 4.000 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T496X227M010AS T496X227M010AS 399 1686 1 ND 39916861ND 399-1686-1 |
T496X227M010AS Specification Sheet
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS (399-1686-1-ND)
Related parts:CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1686-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1686-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1686-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE040
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3181-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE040
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3181-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE040
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3181-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3182-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3182-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3182-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE025
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3260-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE025
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3260-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE025
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3260-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T525D227M010ATE025
Order 'capacitor tant 220uf 10v 20% smd - T525D227M010ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3283-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T525D227M010ATE025
Order 'capacitor tant 220uf 10v 20% smd - T525D227M010ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3283-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T525D227M010ATE025
Order 'capacitor tant 220uf 10v 20% smd - T525D227M010ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3283-6-ND.
Send this link via E-Mail
Help With This Screen