CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
| Digi-Key Part Number | 399-1684-1-ND |
1 10 100 |
6.50000 5.65500 4.94000 |
Extended Price
6.50 56.55 494.00 |
| Manufacturer Part Number | T496X686M010AS | |||
| Description | CAPACITOR TANT 68UF 10V 20% SMD | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | T496X686M010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 68.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 900.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.300 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 6.800 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | X |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 4.300 mm [Max] |
| H | 4.000 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
T496X686M010AS T496X686M010AS 399 1684 1 ND 39916841ND 399-1684-1 |
T496X686M010AS Specification Sheet
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS (399-1684-1-ND)
Related parts:CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1684-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1684-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1684-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1766-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1766-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1766-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3330-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3330-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3330-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AT
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3988-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AT
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3988-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4111-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4111-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4112-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4112-2-ND.
Send this link via E-Mail
Help With This Screen