Keywords:





1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1541-D-19H

RES 1.54K OHM 1/16W .5% 0603 SMD - RR0816P-1541-D-19H - Resistors

Digi-Key Part Number RR08P1.54KDCT-ND
Price Break
10
50
200
1000
Unit Price
.14800
.08080
.06150
.02250
Extended Price
1.48
4.04
12.30
22.50
Manufacturer Part NumberRR0816P-1541-D-19H
DescriptionRES 1.54K OHM 1/16W .5% 0603 SMD
Quantity Available 11130
All prices are in USD

Purchase 1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1541-D-19H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1541-D-19H
Technical/Catalog InformationRR0816P-1541-D-19H
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms1.54K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 1541 D 19H
RR0816P1541D19H
RR08P1 54KDCT ND
RR08P154KDCTND
RR08P1.54KDCT

RR0816P-1541-D-19H Specification Sheet

Image of RES 1.54K OHM 1/16W .5% 0603 SMD - RR0816P-1541-D-19H

RES 1.54K OHM 1/16W .5% 0603 SMD - RR0816P-1541-D-19H (RR08P1.54KDCT-ND) - Resistors

Related parts 1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1541-D-19H
1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1541-D-19H
 Order 'res 1.54k ohm 1/16w .5% 0603 smd - RR0816P-1541-D-19H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.54KDCT-ND.
1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1541-D-19H
 Order 'res 1.54k ohm 1/16w .5% 0603 smd - RR0816P-1541-D-19H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.54KDDKR-ND.
1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816P-1541-D-19H
 Order 'res 1.54k ohm 1/16w .5% 0603 smd - RR0816P-1541-D-19H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P1.54KDTR-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-104-D
 Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDCT-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDDKR-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-104-D
 Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDDKR-ND.
102K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1023-D-02D
 Order 'res 102k ohm 1/16w .5% 0603 smd - RR0816P-1023-D-02D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P102KDCT-ND.
1.02K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1021-D-02H
 Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDCT-ND.
10.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1022-D-02C
 Order 'res 10.2k ohm 1/16w .5% 0603 smd - RR0816P-1022-D-02C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.2KDCT-ND.
1.02K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1021-D-02H
 Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDDKR-ND.
10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1052-D-03C
 Order 'res 10.5k ohm 1/16w .5% 0603 smd - RR0816P-1052-D-03C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.5KDCT-ND.
10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1052-D-03C
 Order 'res 10.5k ohm 1/16w .5% 0603 smd - RR0816P-1052-D-03C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.5KDDKR-ND.

Options for 1.54K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1541-D-19H
Send this link via E-Mail
Help With This Screen

RES 1.54K OHM 1/16W .5% 0603 SMD - RR0816P-1541-D-19H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.54K OHM 1/16W .5% 0402 - RR0510P-1541-D Next: RES 1.54K OHM 1/16W .5% 0603 SMD - RR0816P-1541-D-19H
RES 1.54K OHM 1/16W .5% 0603 SMD - RR0816P-1541-D-19H