RES 52.3 OHM 1/16W .5% 0603 - RR0816Q-52R3-D-70R
| Digi-Key Part Number | RR0816Q-52R3-D-70R-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | RR0816Q-52R3-D-70R | |||
| Description | RES 52.3 OHM 1/16W .5% 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0816Q-52R3-D-70R |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 52.3 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816Q 52R3 D 70R RR0816Q52R3D70R |
RR0816Q-52R3-D-70R Specification Sheet
RES 52.3 OHM 1/16W .5% 0603 - RR0816Q-52R3-D-70R (RR0816Q-52R3-D-70R-ND)
Related parts:RES 52.3 OHM 1/16W .5% 0603 - RR0816Q-52R3-D-70R
Order 'res 52.3 ohm 1/16w .5% 0603 - RR0816Q-52R3-D-70R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-52R3-D-70R-ND.
RES 10.2 OHM 1/16W .5% 0603 - RR0816Q-10R2-D-02R
Order 'res 10.2 ohm 1/16w .5% 0603 - RR0816Q-10R2-D-02R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-10R2-D-02R-ND.
RES 10.5 OHM 1/16W .5% 0603 - RR0816Q-10R5-D-03R
Order 'res 10.5 ohm 1/16w .5% 0603 - RR0816Q-10R5-D-03R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-10R5-D-03R-ND.
RES 10.7 OHM 1/16W .5% 0603 - RR0816Q-10R7-D-04R
Order 'res 10.7 ohm 1/16w .5% 0603 - RR0816Q-10R7-D-04R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-10R7-D-04R-ND.
RES 11.3 OHM 1/16W .5% 0603 - RR0816Q-11R3-D-06R
Order 'res 11.3 ohm 1/16w .5% 0603 - RR0816Q-11R3-D-06R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-11R3-D-06R-ND.
RES 11.5 OHM 1/16W .5% 0603 - RR0816Q-11R5-D-07R
Order 'res 11.5 ohm 1/16w .5% 0603 - RR0816Q-11R5-D-07R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-11R5-D-07R-ND.
RES 12.7 OHM 1/16W .5% 0603 - RR0816Q-12R7-D-11R
Order 'res 12.7 ohm 1/16w .5% 0603 - RR0816Q-12R7-D-11R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-12R7-D-11R-ND.
RES 13.3 OHM 1/16W .5% 0603 - RR0816Q-13R3-D-13R
Order 'res 13.3 ohm 1/16w .5% 0603 - RR0816Q-13R3-D-13R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-13R3-D-13R-ND.
RES 13.7 OHM 1/16W .5% 0603 - RR0816Q-13R7-D-14R
Order 'res 13.7 ohm 1/16w .5% 0603 - RR0816Q-13R7-D-14R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-13R7-D-14R-ND.
RES 14 OHM 1/16W .5% 0603 - RR0816Q-14R0-D-15R
Order 'res 14 ohm 1/16w .5% 0603 - RR0816Q-14R0-D-15R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-14R0-D-15R-ND.
RES 14.3 OHM 1/16W .5% 0603 - RR0816Q-14R3-D-16R
Order 'res 14.3 ohm 1/16w .5% 0603 - RR0816Q-14R3-D-16R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-14R3-D-16R-ND.
RES 14.7 OHM 1/16W .5% 0603 - RR0816Q-14R7-D-17R
Order 'res 14.7 ohm 1/16w .5% 0603 - RR0816Q-14R7-D-17R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-14R7-D-17R-ND.
RES 15.4 OHM 1/16W .5% 0603 - RR0816Q-15R4-D-19R
Order 'res 15.4 ohm 1/16w .5% 0603 - RR0816Q-15R4-D-19R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-15R4-D-19R-ND.
RES 15.8 OHM 1/16W .5% 0603 - RR0816Q-15R8-D-20R
Order 'res 15.8 ohm 1/16w .5% 0603 - RR0816Q-15R8-D-20R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-15R8-D-20R-ND.
RES 16.2 OHM 1/16W .5% 0603 - RR0816Q-16R2-D-21R
Order 'res 16.2 ohm 1/16w .5% 0603 - RR0816Q-16R2-D-21R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-16R2-D-21R-ND.
Send this link via E-Mail
Help With This Screen