RES 30.1 OHM 1/16W .5% 0603 - RR0816Q-30R1-D-47R
30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816Q-30R1-D-47R
| Digi-Key Part Number | RR0816Q-30R1-D-47R-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | RR0816Q-30R1-D-47R | |||
| Description | RES 30.1 OHM 1/16W .5% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0816Q-30R1-D-47R |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0816Q 30R1 D 47R RR0816Q30R1D47R |
RR0816Q-30R1-D-47R Specification Sheet
RES 30.1 OHM 1/16W .5% 0603 - RR0816Q-30R1-D-47R (RR0816Q-30R1-D-47R-ND)
Related parts 30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816Q-30R1-D-47RRES 30.1 OHM 1/16W .5% 0603 - RR0816Q-30R1-D-47R
Order 'res 30.1 ohm 1/16w .5% 0603 - RR0816Q-30R1-D-47R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-30R1-D-47R-ND.
RES 30.1 OHM 1/16W .5% 0402 - RG1005R-30R1-D-T10
Order 'res 30.1 ohm 1/16w .5% 0402 - RG1005R-30R1-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-30R1-D-T10-ND.
RES 30.1 OHM 1/16W .5% 0402 - RR0510R-30R1-D
Order 'res 30.1 ohm 1/16w .5% 0402 - RR0510R-30R1-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-30R1-D-ND.
RES 301 OHM 1/16W .5% 0603 SMD - RR0816P-3010-D-47A
Order 'res 301 ohm 1/16w .5% 0603 smd - RR0816P-3010-D-47A' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P301DCT-ND.
RES 301 OHM 1/16W .5% 0603 SMD - RR0816P-3010-D-47A
Order 'res 301 ohm 1/16w .5% 0603 smd - RR0816P-3010-D-47A' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P301DDKR-ND.
RES 301 OHM 1/16W .5% 0603 SMD - RR0816P-3010-D-47A
Order 'res 301 ohm 1/16w .5% 0603 smd - RR0816P-3010-D-47A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P301DTR-ND.
RES 30.1 OHM 1/10W .5% 0603 - RG1608Q-30R1-D-T5
Order 'res 30.1 ohm 1/10w .5% 0603 - RG1608Q-30R1-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608Q-30R1-D-T5-ND.
RES 10.2 OHM 1/16W .5% 0603 - RR0816Q-10R2-D-02R
Order 'res 10.2 ohm 1/16w .5% 0603 - RR0816Q-10R2-D-02R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-10R2-D-02R-ND.
RES 10.5 OHM 1/16W .5% 0603 - RR0816Q-10R5-D-03R
Order 'res 10.5 ohm 1/16w .5% 0603 - RR0816Q-10R5-D-03R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-10R5-D-03R-ND.
RES 10.7 OHM 1/16W .5% 0603 - RR0816Q-10R7-D-04R
Order 'res 10.7 ohm 1/16w .5% 0603 - RR0816Q-10R7-D-04R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-10R7-D-04R-ND.
RES 11.3 OHM 1/16W .5% 0603 - RR0816Q-11R3-D-06R
Order 'res 11.3 ohm 1/16w .5% 0603 - RR0816Q-11R3-D-06R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-11R3-D-06R-ND.
RES 11.5 OHM 1/16W .5% 0603 - RR0816Q-11R5-D-07R
Order 'res 11.5 ohm 1/16w .5% 0603 - RR0816Q-11R5-D-07R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-11R5-D-07R-ND.
RES 12.7 OHM 1/16W .5% 0603 - RR0816Q-12R7-D-11R
Order 'res 12.7 ohm 1/16w .5% 0603 - RR0816Q-12R7-D-11R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-12R7-D-11R-ND.
RES 13.3 OHM 1/16W .5% 0603 - RR0816Q-13R3-D-13R
Order 'res 13.3 ohm 1/16w .5% 0603 - RR0816Q-13R3-D-13R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-13R3-D-13R-ND.
RES 13.7 OHM 1/16W .5% 0603 - RR0816Q-13R7-D-14R
Order 'res 13.7 ohm 1/16w .5% 0603 - RR0816Q-13R7-D-14R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-13R7-D-14R-ND.
Options for 30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816Q-30R1-D-47R
Send this link via E-Mail
Help With This Screen
