RES 68 OHM 1/16W .5% 0402 SMD - RR0510R-680-D - Resistors
68.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-680-D
| Digi-Key Part Number | RR05R68DCT-ND |
10 50 200 1000 |
.06800 .03660 .02100 .01433 |
Extended Price
0.68 1.83 4.20 14.33 |
| Manufacturer Part Number | RR0510R-680-D | |||
| Description | RES 68 OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | 25600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-680-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 680 D RR0510R680D RR05R68DCT ND RR05R68DCTND RR05R68DCT |
RR0510R-680-D Specification Sheet
RES 68 OHM 1/16W .5% 0402 SMD - RR0510R-680-D (RR05R68DCT-ND) - Resistors
Related parts 68.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-680-DRES 68 OHM 1/16W .5% 0402 SMD - RR0510R-680-D
Order 'res 68 ohm 1/16w .5% 0402 smd - RR0510R-680-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R68DCT-ND.
RES 68 OHM 1/16W .5% 0402 SMD - RR0510R-680-D
Order 'res 68 ohm 1/16w .5% 0402 smd - RR0510R-680-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R68DDKR-ND.
RES 68 OHM 1/16W .5% 0402 SMD - RR0510R-680-D
Order 'res 68 ohm 1/16w .5% 0402 smd - RR0510R-680-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R68DTR-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 6.8 5% R
Order 'res 6.8 ohm 1/16w 5% 0402 smd - RMCF 1/16S 6.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S6.8JR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 68 5% R
Order 'res 68 ohm 1/16w 5% 0402 smd - RMCF 1/16S 68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S68JR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JRTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68JCT-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68JDKR-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8JDKR-ND.
Options for 68.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-680-D
Send this link via E-Mail
Help With This Screen
