56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-560-D
RES 56 OHM 1/16W .5% 0402 SMD - RR0510R-560-D - Resistors
| Digi-Key Part Number | RR05R56DCT-ND |
10 50 200 1000 |
.06800 .03660 .02100 .01433 |
Extended Price
0.68 1.83 4.20 14.33 |
| Manufacturer Part Number | RR0510R-560-D | |||
| Description | RES 56 OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | 17080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-560-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 560 D RR0510R560D RR05R56DCT ND RR05R56DCTND RR05R56DCT |
RR0510R-560-D Specification Sheet
RES 56 OHM 1/16W .5% 0402 SMD - RR0510R-560-D (RR05R56DCT-ND) - Resistors
Related parts 56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-560-D56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-560-D
Order 'res 56 ohm 1/16w .5% 0402 smd - RR0510R-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R56DCT-ND.
56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-560-D
Order 'res 56 ohm 1/16w .5% 0402 smd - RR0510R-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R56DDKR-ND.
56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-560-D
Order 'res 56 ohm 1/16w .5% 0603 smd - RR0816Q-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q56DCT-ND.
56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-560-D
Order 'res 56 ohm 1/16w .5% 0603 smd - RR0816Q-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q56DDKR-ND.
56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-560-D
Order 'res 56 ohm 1/16w .5% 0402 smd - RR0510R-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R56DTR-ND.
56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-560-B-T5
Order 'res 56 ohm 1/16w 0.1% 0402 smd - RG1005P-560-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P56BCT-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-100-D
Order 'res 10 ohm 1/16w .5% 0402 smd - RR0510R-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R10DCT-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-100-D
Order 'res 10 ohm 1/16w .5% 0402 smd - RR0510R-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R10DDKR-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-150-D
Order 'res 15 ohm 1/16w .5% 0402 smd - RR0510R-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R15DCT-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-150-D
Order 'res 15 ohm 1/16w .5% 0402 smd - RR0510R-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R15DDKR-ND.
20.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-200-D
Order 'res 20 ohm 1/16w .5% 0402 smd - RR0510R-200-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R20DCT-ND.
20.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-200-D
Order 'res 20 ohm 1/16w .5% 0402 smd - RR0510R-200-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R20DDKR-ND.
22.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-220-D
Order 'res 22 ohm 1/16w .5% 0402 smd - RR0510R-220-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R22DCT-ND.
22.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-220-D
Order 'res 22 ohm 1/16w .5% 0402 smd - RR0510R-220-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R22DDKR-ND.
24.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-240-D
Order 'res 24 ohm 1/16w .5% 0402 smd - RR0510R-240-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R24DCT-ND.
Options for 56.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-560-D
Send this link via E-Mail
Help With This Screen
