RES 49.9 OHM 1/16W .5% 0402 SMD - RR0510R-49R9-D - Resistors
49.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-49R9-D
| Digi-Key Part Number | RR05R49.9DCT-ND |
10 50 200 1000 |
.06800 .03660 .02100 .01433 |
Extended Price
0.68 1.83 4.20 14.33 |
| Manufacturer Part Number | RR0510R-49R9-D | |||
| Description | RES 49.9 OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | 52950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-49R9-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 49.9 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 49R9 D RR0510R49R9D RR05R49 9DCT ND RR05R499DCTND RR05R49.9DCT |
RR0510R-49R9-D Specification Sheet
RES 49.9 OHM 1/16W .5% 0402 SMD - RR0510R-49R9-D (RR05R49.9DCT-ND) - Resistors
Related parts 49.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-49R9-DRES 49.9 OHM 1/16W .5% 0402 SMD - RR0510R-49R9-D
Order 'res 49.9 ohm 1/16w .5% 0402 smd - RR0510R-49R9-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R49.9DCT-ND.
RES 49.9 OHM 1/16W .5% 0402 SMD - RR0510R-49R9-D
Order 'res 49.9 ohm 1/16w .5% 0402 smd - RR0510R-49R9-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R49.9DDKR-ND.
RES 49.9 OHM 1/16W .5% 0402 SMD - RR0510R-49R9-D
Order 'res 49.9 ohm 1/16w .5% 0402 smd - RR0510R-49R9-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R49.9DTR-ND.
RES 49.9 OHM 1/16W 0.1% 0402 SMD - RG1005P-49R9-B-T5
Order 'res 49.9 ohm 1/16w 0.1% 0402 smd - RG1005P-49R9-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P49.9BCT-ND.
RES 49.9 OHM 1/16W 0.1% 0402 SMD - RG1005P-49R9-B-T5
Order 'res 49.9 ohm 1/16w 0.1% 0402 smd - RG1005P-49R9-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P49.9BTR-ND.
RES 49.9 OHM 1/16W 0.1% 0402 SMD - RG1005P-49R9-B-T5
Order 'res 49.9 ohm 1/16w 0.1% 0402 smd - RG1005P-49R9-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P49.9BDKR-ND.
RES 49.9 OHM 1/16W .5% 0402 SMD - RT0402DRE0749R9L
Order 'res 49.9 ohm 1/16w .5% 0402 smd - RT0402DRE0749R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9UCT-ND.
RES 49.9 OHM 1/16W .5% 0402 SMD - RT0402DRE0749R9L
Order 'res 49.9 ohm 1/16w .5% 0402 smd - RT0402DRE0749R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.9UTR-ND.
RES 49.9 OHM 1/16W .5% 0603 SMD - RR0816Q-49R9-D-68R
Order 'res 49.9 ohm 1/16w .5% 0603 smd - RR0816Q-49R9-D-68R' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q49.9DCT-ND.
RES 49.9 OHM 1/16W .5% 0603 SMD - RR0816Q-49R9-D-68R
Order 'res 49.9 ohm 1/16w .5% 0603 smd - RR0816Q-49R9-D-68R' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q49.9DDKR-ND.
RES 49.9 OHM 1/16W .5% 0603 SMD - RR0816Q-49R9-D-68R
Order 'res 49.9 ohm 1/16w .5% 0603 smd - RR0816Q-49R9-D-68R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08Q49.9DTR-ND.
RES 49.9 OHM 1/16W .5% 0402 SMD - RT0402DRE0749R9L
Order 'res 49.9 ohm 1/16w .5% 0402 smd - RT0402DRE0749R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9UDKR-ND.
RES 49.9 OHM 1/16W .5% 0402 - RG1005N-49R9-D-T10
Order 'res 49.9 ohm 1/16w .5% 0402 - RG1005N-49R9-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-49R9-D-T10-ND.
RES 49.9 OHM 1/16W .5% 0402 - RG1005P-49R9-D-T10
Order 'res 49.9 ohm 1/16w .5% 0402 - RG1005P-49R9-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-49R9-D-T10-ND.
RES 499 OHM 1/16W .5% 0402 - RG1005N-4990-D-T10
Order 'res 499 ohm 1/16w .5% 0402 - RG1005N-4990-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4990-D-T10-ND.
Options for 49.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-49R9-D
Send this link via E-Mail
Help With This Screen
