36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-360-D
RES 36 OHM 1/16W .5% 0402 SMD - RR0510R-360-D
| Digi-Key Part Number | RR05R36DCT-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RR0510R-360-D | |||
| Description | RES 36 OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | 640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-360-D
| Technical/Catalog Information | RR0510R-360-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RR0510R 360 D RR0510R360D RR05R36DCT ND RR05R36DCTND RR05R36DCT |
RR0510R-360-D Specification Sheet
RES 36 OHM 1/16W .5% 0402 SMD - RR0510R-360-D (RR05R36DCT-ND)
Related parts 36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-360-D36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-360-D
Order 'res 36 ohm 1/16w .5% 0402 smd - RR0510R-360-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R36DCT-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-360-D
Order 'res 36 ohm 1/16w .5% 0402 smd - RR0510R-360-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R36DDKR-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-360-D
Order 'res 36 ohm 1/16w .5% 0402 smd - RR0510R-360-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R36DTR-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JCT-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JDKR-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRCT-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRDKR-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JRTR-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JTR-ND.
3.60 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JCT-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JCT-ND.
3.60 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JDKR-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JDKR-ND.
3.60 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6JTR-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36JTR-ND.
Options for 36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-360-D
Send this link via E-Mail
Help With This Screen
