33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-330-D
RES 33 OHM 1/16W .5% 0402 SMD - RR0510R-330-D - Resistors
| Digi-Key Part Number | RR05R33DCT-ND |
10 50 200 1000 |
.06800 .03660 .02100 .01433 |
Extended Price
0.68 1.83 4.20 14.33 |
| Manufacturer Part Number | RR0510R-330-D | |||
| Description | RES 33 OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | 51430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-330-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 330 D RR0510R330D RR05R33DCT ND RR05R33DCTND RR05R33DCT |
RR0510R-330-D Specification Sheet
RES 33 OHM 1/16W .5% 0402 SMD - RR0510R-330-D (RR05R33DCT-ND) - Resistors
Related parts 33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-330-D33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-330-D
Order 'res 33 ohm 1/16w .5% 0402 smd - RR0510R-330-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R33DCT-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-330-D
Order 'res 33 ohm 1/16w .5% 0402 smd - RR0510R-330-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R33DDKR-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-330-D
Order 'res 33 ohm 1/16w .5% 0402 smd - RR0510R-330-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R33DTR-ND.
3.30 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 3.3 5% R
Order 'res 3.3 ohm 1/16w 5% 0402 smd - RMCF 1/16S 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S3.3JR-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 33 5% R
Order 'res 33 ohm 1/16w 5% 0402 smd - RMCF 1/16S 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S33JRTR-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 33 5% R
Order 'res 33 ohm 1/16w 5% 0402 smd - RMCF 1/16S 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S33JRCT-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16S 33 5% R
Order 'res 33 ohm 1/16w 5% 0402 smd - RMCF 1/16S 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16S33JRDKR-ND.
3.30 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A3R30JGHF3
Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JCT-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A33R0JLHF3
Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JCT-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A33R0JLHF3
Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JDKR-ND.
3.30 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A3R30JGHF3
Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JDKR-ND.
3.30 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-073R3L
Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JRCT-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-0733RL
Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JRCT-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-0733RL
Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JRDKR-ND.
3.30 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-073R3L
Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JRDKR-ND.
Options for 33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-330-D
Send this link via E-Mail
Help With This Screen
