RES 30 OHM 1/16W .5% 0402 SMD - RR0510R-300-D - Resistors
30.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-300-D
| Digi-Key Part Number | RR05R30DCT-ND |
10 50 200 1000 |
.06800 .03660 .02100 .01433 |
Extended Price
0.68 1.83 4.20 14.33 |
| Manufacturer Part Number | RR0510R-300-D | |||
| Description | RES 30 OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | 315740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-300-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 300 D RR0510R300D RR05R30DCT ND RR05R30DCTND RR05R30DCT |
RR0510R-300-D Specification Sheet
RES 30 OHM 1/16W .5% 0402 SMD - RR0510R-300-D (RR05R30DCT-ND) - Resistors
Related parts 30.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-300-DRES 30 OHM 1/16W .5% 0402 SMD - RR0510R-300-D
Order 'res 30 ohm 1/16w .5% 0402 smd - RR0510R-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R30DCT-ND.
RES 30 OHM 1/16W .5% 0402 SMD - RR0510R-300-D
Order 'res 30 ohm 1/16w .5% 0402 smd - RR0510R-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R30DDKR-ND.
RES 30 OHM 1/16W .5% 0402 SMD - RR0510R-300-D
Order 'res 30 ohm 1/16w .5% 0402 smd - RR0510R-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05R30DTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JRCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JRDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0JRTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0JTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - CRCW04023R00JNED
Order 'res 3.0 ohm 1/16w 5% 0402 smd - CRCW04023R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - CRCW04023R00JNED
Order 'res 3.0 ohm 1/16w 5% 0402 smd - CRCW04023R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0JDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - CRCW04023R00JNED
Order 'res 3.0 ohm 1/16w 5% 0402 smd - CRCW04023R00JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0JTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - CRCW04023R00JNTD
Order 'res 3.0 ohm 1/16w 5% 0402 smd - CRCW04023R00JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R00JNTD-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ3R0
Order 'res 3.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - MCR01MZPJ3R0
Order 'res 3.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0JDKR-ND.
Options for 30.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-300-D
Send this link via E-Mail
Help With This Screen
