0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AS
CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AS - Capacitors
| Digi-Key Part Number | 399-1660-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C474K050AS | |||
| Description | CAPACITOR TANT .47UF 50V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AS
| Technical/Catalog Information | T491C474K050AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C474K050AS T491C474K050AS 399 1660 1 ND 39916601ND 399-1660-1 |
T491C474K050AS Specification Sheet
CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AS (399-1660-1-ND) - Capacitors
Related parts 0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AS0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AS
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1660-1-ND.
0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AS
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1660-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T491D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1664-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T491D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1664-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T496X475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T496X475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1739-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T496X475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T496X475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1739-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T494D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T494D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1792-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T494D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T494D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1792-6-ND.
0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AT
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3752-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T491D475K050AT
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3792-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T494D475K050AT
Order 'capacitor tant 4.7uf 50v 10% smd - T494D475K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3859-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 50V T496X475K050ATE1K5
Order 'capacitor tant 4.7uf 50v 10% smd - T496X475K050ATE1K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3981-1-ND.
0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AT
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3752-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T491D475K050AT
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3792-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V T494D475K050AT
Order 'capacitor tant 4.7uf 50v 10% smd - T494D475K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3859-6-ND.
Options for 0.47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C474K050AS
Send this link via E-Mail
Help With This Screen
