95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-95R3-D
RES 95.3 OHM 1/16W .5% 0402 - RR0510R-95R3-D - Resistors
| Digi-Key Part Number | RR0510R-95R3-D-ND |
10000 |
.00800 |
Extended Price
80.00 |
| Manufacturer Part Number | RR0510R-95R3-D | |||
| Description | RES 95.3 OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-95R3-D |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 95.3 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 95R3 D RR0510R95R3D |
RR0510R-95R3-D Specification Sheet
RES 95.3 OHM 1/16W .5% 0402 - RR0510R-95R3-D (RR0510R-95R3-D-ND) - Resistors
Related parts 95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-95R3-D95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-95R3-D
Order 'res 95.3 ohm 1/16w .5% 0402 - RR0510R-95R3-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-95R3-D-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-95R3-D-T10
Order 'res 95.3 ohm 1/16w .5% 0402 - RG1005N-95R3-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-95R3-D-T10-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-95R3-D-T10
Order 'res 95.3 ohm 1/16w .5% 0402 - RG1005P-95R3-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-95R3-D-T10-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816Q-95R3-D-95R
Order 'res 95.3 ohm 1/16w .5% 0603 - RR0816Q-95R3-D-95R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-95R3-D-95R-ND.
953 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-9530-D-T10
Order 'res 953 ohm 1/16w .5% 0402 - RG1005N-9530-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-9530-D-T10-ND.
953 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-9530-D-T10
Order 'res 953 ohm 1/16w .5% 0402 - RG1005P-9530-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-9530-D-T10-ND.
953 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-9530-D-T10
Order 'res 953 ohm 1/16w .5% 0402 - RG1005V-9530-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-9530-D-T10-ND.
953 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510P-9530-D
Order 'res 953 ohm 1/16w .5% 0402 - RR0510P-9530-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-9530-D-ND.
953 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0816P-9530-D-95A
Order 'res 953 ohm 1/16w .5% 0603 - RR0816P-9530-D-95A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816P-9530-D-95A-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-95R3-C-T10
Order 'res 95.3 ohm 1/16w .25% 0402 - RG1005N-95R3-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-95R3-C-T10-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-95R3-W-T1
Order 'res 95.3 ohm 1/16w .05% 0402 - RG1005N-95R3-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-95R3-W-T1-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-95R3-W-T5
Order 'res 95.3 ohm 1/16w .05% 0402 - RG1005N-95R3-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-95R3-W-T5-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-95R3-C-T10
Order 'res 95.3 ohm 1/16w .25% 0402 - RG1005P-95R3-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-95R3-C-T10-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-95R3-W-T1
Order 'res 95.3 ohm 1/16w .05% 0402 - RG1005P-95R3-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-95R3-W-T1-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-95R3-W-T5
Order 'res 95.3 ohm 1/16w .05% 0402 - RG1005P-95R3-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-95R3-W-T5-ND.
Options for 95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-95R3-D
Send this link via E-Mail
Help With This Screen
