RES 71.5 OHM 1/16W .5% 0402 - RR0510R-71R5-D
71.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-71R5-D
| Digi-Key Part Number | RR0510R-71R5-D-ND |
10000 |
.00800 |
Extended Price
80.00 |
| Manufacturer Part Number | RR0510R-71R5-D | |||
| Description | RES 71.5 OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-71R5-D |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 71.5 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 71R5 D RR0510R71R5D |
RR0510R-71R5-D Specification Sheet
RES 71.5 OHM 1/16W .5% 0402 - RR0510R-71R5-D (RR0510R-71R5-D-ND)
Related parts 71.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-71R5-DRES 71.5 OHM 1/16W .5% 0402 - RR0510R-71R5-D
Order 'res 71.5 ohm 1/16w .5% 0402 - RR0510R-71R5-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-71R5-D-ND.
RES 71.5 OHM 1/16W .5% 0402 - RG1005N-71R5-D-T10
Order 'res 71.5 ohm 1/16w .5% 0402 - RG1005N-71R5-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-71R5-D-T10-ND.
RES 71.5 OHM 1/16W .5% 0402 - RG1005P-71R5-D-T10
Order 'res 71.5 ohm 1/16w .5% 0402 - RG1005P-71R5-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-71R5-D-T10-ND.
RES 71.5 OHM 1/16W .25% 0402 - RG1005N-71R5-C-T10
Order 'res 71.5 ohm 1/16w .25% 0402 - RG1005N-71R5-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-71R5-C-T10-ND.
RES 71.5 OHM 1/16W .05% 0402 - RG1005N-71R5-W-T1
Order 'res 71.5 ohm 1/16w .05% 0402 - RG1005N-71R5-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-71R5-W-T1-ND.
RES 71.5 OHM 1/16W .05% 0402 - RG1005N-71R5-W-T5
Order 'res 71.5 ohm 1/16w .05% 0402 - RG1005N-71R5-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-71R5-W-T5-ND.
RES 71.5 OHM 1/16W .25% 0402 - RG1005P-71R5-C-T10
Order 'res 71.5 ohm 1/16w .25% 0402 - RG1005P-71R5-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-71R5-C-T10-ND.
RES 71.5 OHM 1/16W .05% 0402 - RG1005P-71R5-W-T1
Order 'res 71.5 ohm 1/16w .05% 0402 - RG1005P-71R5-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-71R5-W-T1-ND.
RES 71.5 OHM 1/16W .05% 0402 - RG1005P-71R5-W-T5
Order 'res 71.5 ohm 1/16w .05% 0402 - RG1005P-71R5-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-71R5-W-T5-ND.
RES 715 OHM 1/16W .5% 0402 - RG1005N-7150-D-T10
Order 'res 715 ohm 1/16w .5% 0402 - RG1005N-7150-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-7150-D-T10-ND.
RES 715 OHM 1/16W .5% 0402 - RG1005P-7150-D-T10
Order 'res 715 ohm 1/16w .5% 0402 - RG1005P-7150-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-7150-D-T10-ND.
RES 715 OHM 1/16W .5% 0402 - RG1005V-7150-D-T10
Order 'res 715 ohm 1/16w .5% 0402 - RG1005V-7150-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-7150-D-T10-ND.
RES 715 OHM 1/16W .5% 0402 - RR0510P-7150-D
Order 'res 715 ohm 1/16w .5% 0402 - RR0510P-7150-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-7150-D-ND.
RES 71.5 OHM 1/16W .5% 0603 - RR0816Q-71R5-D-83R
Order 'res 71.5 ohm 1/16w .5% 0603 - RR0816Q-71R5-D-83R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-71R5-D-83R-ND.
RES 715 OHM 1/16W .25% 0402 - RG1005N-7150-C-T10
Order 'res 715 ohm 1/16w .25% 0402 - RG1005N-7150-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-7150-C-T10-ND.
Options for 71.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-71R5-D
Send this link via E-Mail
Help With This Screen
