RES 43.2 OHM 1/16W .5% 0402 - RR0510R-43R2-D - Resistors
| Digi-Key Part Number | RR0510R-43R2-D-ND |
10000 |
.00800 |
Extended Price
80.00 |
| Manufacturer Part Number | RR0510R-43R2-D | |||
| Description | RES 43.2 OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-43R2-D |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 43.2 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 43R2 D RR0510R43R2D |
RR0510R-43R2-D Specification Sheet
RES 43.2 OHM 1/16W .5% 0402 - RR0510R-43R2-D (RR0510R-43R2-D-ND) - Resistors
Related parts Resistors :RES 43.2 OHM 1/16W .5% 0402 - RR0510R-43R2-D
Order 'res 43.2 ohm 1/16w .5% 0402 - RR0510R-43R2-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-43R2-D-ND.
RES 43.2 OHM 1/16W .5% 0402 - RG1005R-43R2-D-T10
Order 'res 43.2 ohm 1/16w .5% 0402 - RG1005R-43R2-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-43R2-D-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10
Order 'res 432 ohm 1/16w .5% 0402 - RG1005N-4320-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-D-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RG1005P-4320-D-T10
Order 'res 432 ohm 1/16w .5% 0402 - RG1005P-4320-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-4320-D-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RG1005V-4320-D-T10
Order 'res 432 ohm 1/16w .5% 0402 - RG1005V-4320-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-4320-D-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RR0510P-4320-D
Order 'res 432 ohm 1/16w .5% 0402 - RR0510P-4320-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-4320-D-ND.
RES 43.2 OHM 1/16W .5% 0603 - RR0816Q-43R2-D-62R
Order 'res 43.2 ohm 1/16w .5% 0603 - RR0816Q-43R2-D-62R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-43R2-D-62R-ND.
RES 432 OHM 1/16W .5% SMD 0402 - 9T04021A4320DAHF3
Order 'res 432 ohm 1/16w .5% smd 0402 - 9T04021A4320DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4320DAHF3-ND.
RES 432 OHM 1/16W .5% SMD 0402 - 9T04021A4320DBHF3
Order 'res 432 ohm 1/16w .5% smd 0402 - 9T04021A4320DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4320DBHF3-ND.
RES 43.2 OHM 1/16W .5% SMD 0402 - 9T04021A43R2DAHF3
Order 'res 43.2 ohm 1/16w .5% smd 0402 - 9T04021A43R2DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A43R2DAHF3-ND.
RES 43.2 OHM 1/16W .5% SMD 0402 - 9T04021A43R2DBHF3
Order 'res 43.2 ohm 1/16w .5% smd 0402 - 9T04021A43R2DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A43R2DBHF3-ND.
RES 432 OHM 1/16W .25% 0402 - RG1005N-4320-C-T10
Order 'res 432 ohm 1/16w .25% 0402 - RG1005N-4320-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-C-T10-ND.
RES 432 OHM 1/16W .02% 0402 - RG1005N-4320-P-T1
Order 'res 432 ohm 1/16w .02% 0402 - RG1005N-4320-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-P-T1-ND.
RES 432 OHM 1/16W .05% 0402 - RG1005N-4320-W-T1
Order 'res 432 ohm 1/16w .05% 0402 - RG1005N-4320-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-W-T1-ND.
RES 432 OHM 1/16W .05% 0402 - RG1005N-4320-W-T5
Order 'res 432 ohm 1/16w .05% 0402 - RG1005N-4320-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-W-T5-ND.
Send this link via E-Mail
Help With This Screen
