43.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-430-D
RES 43 OHM 1/16W .5% 0402 - RR0510R-430-D
| Digi-Key Part Number | RR0510R-430-D-ND |
10000 |
.00800 |
Extended Price
80.00 |
| Manufacturer Part Number | RR0510R-430-D | |||
| Description | RES 43 OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0510R-430-D |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 43.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0510R 430 D RR0510R430D |
RR0510R-430-D Specification Sheet
RES 43 OHM 1/16W .5% 0402 - RR0510R-430-D (RR0510R-430-D-ND)
Related parts 43.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-430-D43.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-430-D
Order 'res 43 ohm 1/16w .5% 0402 - RR0510R-430-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-430-D-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-10R2-D
Order 'res 10.2 ohm 1/16w .5% 0402 - RR0510R-10R2-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-10R2-D-ND.
10.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-10R5-D
Order 'res 10.5 ohm 1/16w .5% 0402 - RR0510R-10R5-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-10R5-D-ND.
10.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-10R7-D
Order 'res 10.7 ohm 1/16w .5% 0402 - RR0510R-10R7-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-10R7-D-ND.
11.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-110-D
Order 'res 11 ohm 1/16w .5% 0402 - RR0510R-110-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-110-D-ND.
11.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-11R3-D
Order 'res 11.3 ohm 1/16w .5% 0402 - RR0510R-11R3-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-11R3-D-ND.
11.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-11R5-D
Order 'res 11.5 ohm 1/16w .5% 0402 - RR0510R-11R5-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-11R5-D-ND.
11.8 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-11R8-D
Order 'res 11.8 ohm 1/16w .5% 0402 - RR0510R-11R8-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-11R8-D-ND.
12.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-120-D
Order 'res 12 ohm 1/16w .5% 0402 - RR0510R-120-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-120-D-ND.
12.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-12R1-D
Order 'res 12.1 ohm 1/16w .5% 0402 - RR0510R-12R1-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-12R1-D-ND.
12.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-12R4-D
Order 'res 12.4 ohm 1/16w .5% 0402 - RR0510R-12R4-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-12R4-D-ND.
12.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-12R7-D
Order 'res 12.7 ohm 1/16w .5% 0402 - RR0510R-12R7-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-12R7-D-ND.
13.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-130-D
Order 'res 13 ohm 1/16w .5% 0402 - RR0510R-130-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-130-D-ND.
13.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-13R3-D
Order 'res 13.3 ohm 1/16w .5% 0402 - RR0510R-13R3-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-13R3-D-ND.
13.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-13R7-D
Order 'res 13.7 ohm 1/16w .5% 0402 - RR0510R-13R7-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-13R7-D-ND.
Options for 43.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-430-D
Send this link via E-Mail
Help With This Screen
