Keywords:





RES 35.7 OHM 1/16W .5% 0402 - RR0510R-35R7-D - Resistors

35.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-35R7-D

Digi-Key Part Number RR0510R-35R7-D-ND
Price Break
10000
Unit Price
.00800
Extended Price
80.00
Manufacturer Part NumberRR0510R-35R7-D
DescriptionRES 35.7 OHM 1/16W .5% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 35.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-35R7-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 35.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-35R7-D
Technical/Catalog InformationRR0510R-35R7-D
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms35.7
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0510R 35R7 D
RR0510R35R7D

RR0510R-35R7-D Specification Sheet

Image of RES 35.7 OHM 1/16W .5% 0402 - RR0510R-35R7-D

RES 35.7 OHM 1/16W .5% 0402 - RR0510R-35R7-D (RR0510R-35R7-D-ND) - Resistors

Related parts 35.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-35R7-D
RES 35.7 OHM 1/16W .5% 0402 - RR0510R-35R7-D
 Order 'res 35.7 ohm 1/16w .5% 0402 - RR0510R-35R7-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-35R7-D-ND.
RES 35.7 OHM 1/16W .5% 0402 - RG1005R-35R7-D-T10
 Order 'res 35.7 ohm 1/16w .5% 0402 - RG1005R-35R7-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-35R7-D-T10-ND.
RES 357 OHM 1/16W .5% 0402 - RG1005N-3570-D-T10
 Order 'res 357 ohm 1/16w .5% 0402 - RG1005N-3570-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-D-T10-ND.
RES 357 OHM 1/16W .5% 0402 - RG1005P-3570-D-T10
 Order 'res 357 ohm 1/16w .5% 0402 - RG1005P-3570-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-D-T10-ND.
RES 357 OHM 1/16W .5% 0402 - RG1005V-3570-D-T10
 Order 'res 357 ohm 1/16w .5% 0402 - RG1005V-3570-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3570-D-T10-ND.
RES 357 OHM 1/16W .5% 0402 - RR0510P-3570-D
 Order 'res 357 ohm 1/16w .5% 0402 - RR0510P-3570-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-3570-D-ND.
RES 35.7 OHM 1/16W .5% 0603 SMD - RR0816Q-35R7-D-54R
 Order 'res 35.7 ohm 1/16w .5% 0603 smd - RR0816Q-35R7-D-54R' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q35.7DCT-ND.
RES 35.7 OHM 1/16W .5% 0603 SMD - RR0816Q-35R7-D-54R
 Order 'res 35.7 ohm 1/16w .5% 0603 smd - RR0816Q-35R7-D-54R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08Q35.7DTR-ND.
RES 35.7 OHM 1/16W .5% 0603 SMD - RR0816Q-35R7-D-54R
 Order 'res 35.7 ohm 1/16w .5% 0603 smd - RR0816Q-35R7-D-54R' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q35.7DDKR-ND.
RES 357 OHM 1/16W .25% 0402 - RG1005N-3570-C-T10
 Order 'res 357 ohm 1/16w .25% 0402 - RG1005N-3570-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-C-T10-ND.
RES 357 OHM 1/16W .02% 0402 - RG1005N-3570-P-T1
 Order 'res 357 ohm 1/16w .02% 0402 - RG1005N-3570-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-P-T1-ND.
RES 357 OHM 1/16W .05% 0402 - RG1005N-3570-W-T1
 Order 'res 357 ohm 1/16w .05% 0402 - RG1005N-3570-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-W-T1-ND.
RES 357 OHM 1/16W .05% 0402 - RG1005N-3570-W-T5
 Order 'res 357 ohm 1/16w .05% 0402 - RG1005N-3570-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-W-T5-ND.
RES 357 OHM 1/16W .25% 0402 - RG1005P-3570-C-T10
 Order 'res 357 ohm 1/16w .25% 0402 - RG1005P-3570-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-C-T10-ND.
RES 357 OHM 1/16W .02% 0402 - RG1005P-3570-P-T1
 Order 'res 357 ohm 1/16w .02% 0402 - RG1005P-3570-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-P-T1-ND.

Options for 35.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-35R7-D
Send this link via E-Mail
Help With This Screen

RES 35.7 OHM 1/16W .5% 0402 - RR0510R-35R7-D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 35.7 OHM 1/16W .5% 0402 - RG1005R-35R7-D-T10 Next: RES 35.7 OHM 1/16W .5% 0603 SMD - RR0816Q-35R7-D-54R
RES 35.7 OHM 1/16W .5% 0402 - RR0510R-35R7-D