CAPACITOR TANT 4.7UF 35V 10% SMD - T491C475K035AS - Capacitors
| Digi-Key Part Number | 399-1650-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C475K035AS | |||
| Description | CAPACITOR TANT 4.7UF 35V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T491C475K035AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C475K035AS T491C475K035AS 399 1650 1 ND 39916501ND 399-1650-1 |
T491C475K035AS Specification Sheet
CAPACITOR TANT 4.7UF 35V 10% SMD - T491C475K035AS (399-1650-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 4.7UF 35V 10% SMD - T491C475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T491C475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1650-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T491C475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T491C475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1650-6-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T491C475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T491C475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1650-2-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T491D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T491D475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1651-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T491D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T491D475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1651-6-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T496D475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T496D475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-6-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T494D475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1788-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T494D475K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1788-6-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AS
Order 'capacitor tant 47uf 35v 10% smd - T491X476K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3306-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AS
Order 'capacitor tant 47uf 35v 10% smd - T491X476K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3306-6-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T494X476K035AS
Order 'capacitor tant 47uf 35v 10% smd - T494X476K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3312-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T494X476K035AS
Order 'capacitor tant 47uf 35v 10% smd - T494X476K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3312-6-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T495X476K035ASE300
Order 'capacitor tant 47uf 35v 10% smd - T495X476K035ASE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3350-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T491C475K035AT
Order 'capacitor tant 4.7uf 35v 10% smd - T491C475K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3754-1-ND.
Send this link via E-Mail
Help With This Screen
