3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AS
CAPACITOR TANT 3.3UF 35V 20% SMD - T491C335M035AS
| Digi-Key Part Number | 399-1649-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C335M035AS | |||
| Description | CAPACITOR TANT 3.3UF 35V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AS
| Technical/Catalog Information | T491C335M035AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C335M035AS T491C335M035AS 399 1649 1 ND 39916491ND 399-1649-1 |
T491C335M035AS Specification Sheet
CAPACITOR TANT 3.3UF 35V 20% SMD - T491C335M035AS (399-1649-1-ND)
Related parts 3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AS3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AS
Order 'capacitor tant 3.3uf 35v 20% smd - T491C335M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1649-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AS
Order 'capacitor tant 3.3uf 35v 20% smd - T491C335M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1649-6-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T491B335M035AS
Order 'capacitor tant 3.3uf 35v 20% smd - T491B335M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3100-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T494B335M035AS
Order 'capacitor tant 3.3uf 35v 20% smd - T494B335M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3107-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T491B335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T491B335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3720-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T491C335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3749-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T494B335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T494B335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3836-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T491B335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T491B335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3720-6-ND.
3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T491C335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3749-6-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T494B335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T494B335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3836-6-ND.
3.3µF Tantalum Capacitor Kemet 6032-28 (EIA) 35V T491C335M035AS
Order 'capacitor tant 3.3uf 35v 20% smd - T491C335M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1649-2-ND.
0.1µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 35V T491A104M035AS
Order 'capacitor tant .10uf 35v 20% smd - T491A104M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1644-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V T491B105M035AS
Order 'capacitor tant 1.0uf 35v 20% smd - T491B105M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1647-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C685M035AS
Order 'capacitor tant 6.8uf 35v 20% smd - T491C685M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1652-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C685M035AS
Order 'capacitor tant 6.8uf 35v 20% smd - T491C685M035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1652-6-ND.
Options for 3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C335M035AS
Send this link via E-Mail
Help With This Screen
