HANDLE .625X.281" 10-32THR BRASS - 534 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 534K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 534 | |||
| Description | HANDLE .625X.281" 10-32THR BRASS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 534 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | Brass |
| Type | Instrumentation |
| Height | 2.000" (50.8mm) |
| Thread/Screw/Hole Size | 10-32 Thread |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 4.000" (101.6mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
534 534 534K ND 534KND 534K |
534 Specification Sheet
HANDLE .625X.281" 10-32THR BRASS - 534 (534K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HANDLE .625X.281" 10-32THR BRASS - 534
Order 'handle .625x.281" 10-32thr brass - 534' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 534K-ND.
HANDLE .625X.281" 10-32THR BRASS - 530
Order 'handle .625x.281" 10-32thr brass - 530' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 530K-ND.
HANDLE .625X.281" 10-32THR BRASS - 531
Order 'handle .625x.281" 10-32thr brass - 531' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 531K-ND.
HANDLE .625X.281" 10-32THR BRASS - 532
Order 'handle .625x.281" 10-32thr brass - 532' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 532K-ND.
HANDLE .625X.281" 10-32THR BRASS - 533
Order 'handle .625x.281" 10-32thr brass - 533' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 533K-ND.
HANDLE .625X.281" 10-32THR BRASS - 535
Order 'handle .625x.281" 10-32thr brass - 535' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 535K-ND.
HANDLE .625X.281" 10-32THR BRASS - 536
Order 'handle .625x.281" 10-32thr brass - 536' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 536K-ND.
HANDLE .625X.281" 10-32THR BRASS - 537
Order 'handle .625x.281" 10-32thr brass - 537' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 537K-ND.
HANDLE .625X.281" 10-32THR BRASS - 538
Order 'handle .625x.281" 10-32thr brass - 538' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 538K-ND.
HANDLE .625X.281" 10-32THR ALUM - 540
Order 'handle .625x.281" 10-32thr alum - 540' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 540K-ND.
HANDLE .625X.281" 10-32THR ALUM - 541
Order 'handle .625x.281" 10-32thr alum - 541' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 541K-ND.
HANDLE .625X.281" 10-32THR ALUM - 542
Order 'handle .625x.281" 10-32thr alum - 542' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 542K-ND.
HANDLE .625X.281" 10-32THR ALUM - 543
Order 'handle .625x.281" 10-32thr alum - 543' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 543K-ND.
HANDLE .625X.281" 10-32THR ALUM - 544
Order 'handle .625x.281" 10-32thr alum - 544' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 544K-ND.
HANDLE .625X.281" 10-32THR ALUM - 545
Order 'handle .625x.281" 10-32thr alum - 545' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 545K-ND.
Send this link via E-Mail
Help With This Screen
