RES 4.7K OHM 1/20W .5% 0201 SMD - RR0306P-472-D
| Digi-Key Part Number | RR03P4.7KDTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.03060 .02880 .02700 .02520 .02340 .02250 .02205 |
Extended Price
153.00 288.00 675.00 1260.00 2340.00 5625.00 11025.00 |
| Manufacturer Part Number | RR0306P-472-D | |||
| Description | RES 4.7K OHM 1/20W .5% 0201 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0306P-472-D |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | * |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0306P 472 D RR0306P472D RR03P4 7KDTR ND RR03P47KDTRND RR03P4.7KDTR |
RR0306P-472-D Specification Sheet
RES 4.7K OHM 1/20W .5% 0201 SMD - RR0306P-472-D (RR03P4.7KDTR-ND)
Related parts:RES 100 OHM 1/20W .5% 0201 SMD - RR0306P-101-D
Order 'res 100 ohm 1/20w .5% 0201 smd - RR0306P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P100DCT-ND.
RES 100 OHM 1/20W .5% 0201 SMD - RR0306P-101-D
Order 'res 100 ohm 1/20w .5% 0201 smd - RR0306P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P100DDKR-ND.
RES 100 OHM 1/20W .5% 0201 SMD - RR0306P-101-D
Order 'res 100 ohm 1/20w .5% 0201 smd - RR0306P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P100DTR-ND.
RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D
Order 'res 120 ohm 1/20w .5% 0201 smd - RR0306P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P120DCT-ND.
RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D
Order 'res 120 ohm 1/20w .5% 0201 smd - RR0306P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P120DDKR-ND.
RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D
Order 'res 120 ohm 1/20w .5% 0201 smd - RR0306P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P120DTR-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P130DCT-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P130DDKR-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P130DTR-ND.
RES 220 OHM 1/20W .5% 0201 SMD - RR0306P-221-D
Order 'res 220 ohm 1/20w .5% 0201 smd - RR0306P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P220DCT-ND.
RES 220 OHM 1/20W .5% 0201 SMD - RR0306P-221-D
Order 'res 220 ohm 1/20w .5% 0201 smd - RR0306P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P220DDKR-ND.
RES 220 OHM 1/20W .5% 0201 SMD - RR0306P-221-D
Order 'res 220 ohm 1/20w .5% 0201 smd - RR0306P-221-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P220DTR-ND.
RES 3.3K OHM 1/20W .5% 0201 SMD - RR0306P-332-D-C
Order 'res 3.3k ohm 1/20w .5% 0201 smd - RR0306P-332-D-C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P3.3KDCT-ND.
RES 3.3K OHM 1/20W .5% 0201 SMD - RR0306P-332-D-C
Order 'res 3.3k ohm 1/20w .5% 0201 smd - RR0306P-332-D-C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P3.3KDDKR-ND.
RES 3.3K OHM 1/20W .5% 0201 SMD - RR0306P-332-D-C
Order 'res 3.3k ohm 1/20w .5% 0201 smd - RR0306P-332-D-C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P3.3KDTR-ND.
Send this link via E-Mail
Help With This Screen